SAM 96-12X13 12→13 mm² Socket Wrench, 256mm Overall
- RS Stock No.:
- 271-0051
- Mfr. Part No.:
- 96-12X13
- Manufacturer:
- SAM
Subtotal (1 unit)*
€38.95
(exc. VAT)
€47.91
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €38.95 |
*price indicative
- RS Stock No.:
- 271-0051
- Mfr. Part No.:
- 96-12X13
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Drive Size | 12→13mm² | |
| Product Type | Socket Wrench | |
| Overall Length | 256mm | |
| Drive Type | Bi-Hexagon | |
| Model Number | 96-12X13 | |
| Material | Chrome Vanadium Steel | |
| Finish | Chrome | |
| Number of Points | 12 | |
| Standards/Approvals | NF ISO 691, ISO 691, ISO 2236, NF ISO 2236 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Drive Size 12→13mm² | ||
Product Type Socket Wrench | ||
Overall Length 256mm | ||
Drive Type Bi-Hexagon | ||
Model Number 96-12X13 | ||
Material Chrome Vanadium Steel | ||
Finish Chrome | ||
Number of Points 12 | ||
Standards/Approvals NF ISO 691, ISO 691, ISO 2236, NF ISO 2236 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SAM Hinged socket wrench has 2 different opening and is made by forged steel with chrome vanadium. It work with all angles, fast approach with straight angle, powerful tightening with angular position.
Socket hold in place in all positions thanks to a spring
Polish chrome-plated presentation
Related links
- BETA 12→13 mm² Socket Wrench with Straight Handle, 228mm Overall
- SAM 136mm Overall, Straight Handle
- Milwaukee 13 mm Socket Wrench with T-Handle Handle, 370mm Overall
- BETA 13 mm Socket Wrench with T-Handle Handle, 244mm Overall
- BETA 13 mm Socket Wrench with T-Handle Handle, 432mm Overall
- SAM 63-BT-13 13 mm Socket Wrench with T-Handle Handle, 277mm Overall
- BETA 13 mm Socket Wrench with T-Handle Handle, 255mm Overall
- BETA 13 mm Socket Wrench with T-Handle Handle, 1.1m Overall
