BETA 12→13 mm² Socket Wrench with Straight Handle, 228mm Overall
- RS Stock No.:
- 234-1069
- Mfr. Part No.:
- 80 12X13
- Manufacturer:
- BETA
Subtotal (1 unit)*
€47.41
(exc. VAT)
€58.31
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €47.41 |
*price indicative
- RS Stock No.:
- 234-1069
- Mfr. Part No.:
- 80 12X13
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Drive Size | 12→13mm² | |
| Product Type | Socket Wrench | |
| Handle Type | Straight | |
| Overall Length | 228mm | |
| VDE/1000V Approved | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Drive Size 12→13mm² | ||
Product Type Socket Wrench | ||
Handle Type Straight | ||
Overall Length 228mm | ||
VDE/1000V Approved No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA 80 is the double swivel end socket wrench and the size of the wrench is the 12X13 mm. The overall length of this swivel end socket wrench is 228 mm.
Gives high performances
Over and above the standard values
Reduced dimensions
Related links
- BETA 27 mm Socket Wrench with Straight Handle, 405mm Overall
- BETA 17 mm Socket Wrench with Straight Handle, 231mm Overall
- BETA 22 mm Socket Wrench with Straight Handle, 287mm Overall
- BETA 15 mm Socket Wrench with Straight Handle, 232mm Overall
- BETA 19 mm Socket Wrench with Straight Handle, 285mm Overall
- BETA 23 mm Socket Wrench with Straight Handle, 289mm Overall
- BETA 10 mm Socket Wrench with Straight Handle, 179mm Overall
- BETA 10 to 11 mm² Socket Wrench with Straight Handle, 182mm Overall
