SAM Z-80-14 14 mm Socket Wrench with Insulated Handle, 160mm Overall VDE/1000V Approved
- RS Stock No.:
- 283-0501
- Mfr. Part No.:
- Z-80-14
- Manufacturer:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 283-0501
- Mfr. Part No.:
- Z-80-14
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Drive Size | 14mm | |
| Product Type | Socket Wrench | |
| Handle Type | Insulated | |
| Overall Length | 160mm | |
| VDE/1000V Approved | Yes | |
| Drive Type | Bi-Hexagonal | |
| Model Number | Z-80-14 | |
| Number of Points | 12 | |
| Standards/Approvals | IEC 60900, DIN 899, NF ISO 1711-1 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Drive Size 14mm | ||
Product Type Socket Wrench | ||
Handle Type Insulated | ||
Overall Length 160mm | ||
VDE/1000V Approved Yes | ||
Drive Type Bi-Hexagonal | ||
Model Number Z-80-14 | ||
Number of Points 12 | ||
Standards/Approvals IEC 60900, DIN 899, NF ISO 1711-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Socket wrench is a 1000 V insulated open socket wrench. This wrench is designed for powerful tightening thanks to the lever arm.
Compliance to CEI 60900 and DIN 899
Related links
- SAM Z-80-11 11 mm Socket Wrench with Insulated Handle, 130mm Overall VDE/1000V Approved
- SAM Z-80-12 12 mm Socket Wrench with Insulated Handle, 135mm Overall VDE/1000V Approved
- SAM Z-80-6 6 mm Hex Socket Wrench with Insulated Handle VDE/1000V
- SAM Z-80-9 9 mm Hex Socket Wrench with Insulated Handle VDE/1000V
- SAM Z-2238 3/8 in Socket Wrench with T-Handle Handle, 130mm Overall VDE/1000V Approved
- SAM Z-2212 3/8 in Socket Wrench with T-Handle Handle, 206mm Overall VDE/1000V Approved
- SAM 12.7 mm Ratchet Socket Wrench with Insulated Handle, 255mm Overall VDE/1000V Approved
- SAM 9.53 mm Ratchet Socket Wrench with Insulated Handle, 240mm Overall VDE/1000V Approved
