Bahco 1 in Drive 36 mm Standard Square, 65mm Overall Length
- RS Stock No.:
- 163-728
- Mfr. Part No.:
- NS228-36
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€315.74
(exc. VAT)
€388.36
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €315.74 |
*price indicative
- RS Stock No.:
- 163-728
- Mfr. Part No.:
- NS228-36
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Socket | |
| Socket Size | 36 mm | |
| Drive Size | 1in | |
| Number of Pieces | 1 | |
| Socket Type | Standard | |
| Non-Sparking | Yes | |
| Standards/Approvals | ISO 2725/1174 | |
| Overall Length | 65mm | |
| Material | Aluminium Bronze | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Socket | ||
Socket Size 36 mm | ||
Drive Size 1in | ||
Number of Pieces 1 | ||
Socket Type Standard | ||
Non-Sparking Yes | ||
Standards/Approvals ISO 2725/1174 | ||
Overall Length 65mm | ||
Material Aluminium Bronze | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Bahco Non-Sparking 1" Socket with 36 mm Hex Profile Aluminium Bronze
The Bahco Tools Non-sparking 1 inch socket, crafted from high-grade aluminium bronze, is specifically designed for use in hazardous environments where traditional steel tools may pose a risk of creating sparks. The innovative hex profile and metric sizing ensure a firm grip and precise fit, making it ideal for various applications.
Complies with rigorous ISO standards for reliable performance
Hex profile optimises grip and reduces slip during use
Standard length allows for easy integration with existing tools
Lightweight design facilitates ease of handling
Related links
- Bahco 1 in Drive 38 mm Standard Square, 65mm Overall Length
- Bahco 1/2 in Drive 36 mm Standard Square, 50mm Overall Length
- Bahco 3/4 in Drive 46 mm Standard Square, 65mm Overall Length
- Bahco 3/4 in Drive 41 mm Standard Square, 65mm Overall Length
- Bahco 3/4 in Drive 36 mm Standard Square, 63mm Overall Length
- Bahco 3/4 in Drive 36 mm Standard Square, 60mm Overall Length
- Bahco 1 in Drive 32 mm Standard Square, 60mm Overall Length
- Bahco 1 in Drive 31 mm Standard Square, 60mm Overall Length
