Bahco 1/2 in Drive 21 mm Standard Square, 52mm Overall Length
- RS Stock No.:
- 163-736
- Mfr. Part No.:
- NS248-16-52
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€100.25
(exc. VAT)
€123.31
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €100.25 |
*price indicative
- RS Stock No.:
- 163-736
- Mfr. Part No.:
- NS248-16-52
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Socket Size | 21 mm | |
| Product Type | Socket | |
| Drive Size | 1/2in | |
| Socket Type | Standard | |
| Number of Pieces | 1 | |
| Non-Sparking | Yes | |
| Standards/Approvals | ISO 2725/1174 | |
| Overall Length | 52mm | |
| Material | Aluminium Bronze | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Socket Size 21 mm | ||
Product Type Socket | ||
Drive Size 1/2in | ||
Socket Type Standard | ||
Number of Pieces 1 | ||
Non-Sparking Yes | ||
Standards/Approvals ISO 2725/1174 | ||
Overall Length 52mm | ||
Material Aluminium Bronze | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Bahco Non-Sparking 1/2" Drive Screwdriver Socket Aluminium Bronze 52 mm
The Bahco Tools Non-sparking 1/2 inch drive screwdriver socket offers a reliable solution for professionals working in potentially explosive environments. Crafted from high-quality aluminium bronze, this tool is designed to minimise the risk of igniting flammable materials while ensuring optimum performance in various applications.
Designed specifically for use in hazardous environments
Lightweight yet durable
Provides excellent torque without the risk of creating sparks
Related links
- Bahco 1/2 in Drive 24 mm 12 Point Square VDE/1000V Approved, 52mm Overall Length
- Bahco 1/2 in Drive 22 mm 12 Point Square VDE/1000V Approved, 52mm Overall Length
- Gedore 3/4 in Drive 24 mm Hexagon Square, 52mm Overall Length
- STAHLWILLE 3/8 in Drive Bit Square, 52mm Overall Length
- STAHLWILLE 3/8 in Drive 7 mm Hexagon Square, 52mm Overall Length
- STAHLWILLE 3/8 in Drive 3 mm Hexagon Square, 52mm Overall Length
- STAHLWILLE 1/2 in Drive 36 mm Hexagon Square, 52mm Overall Length
- STAHLWILLE 1/2 in Drive 36 mm Bi-Hex Square, 52mm Overall Length
