STAHLWILLE 1/2 in Drive 36 mm Bi-Hex Square, 52mm Overall Length
- RS Stock No.:
- 720-358
- Mfr. Part No.:
- 03010036
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
€52.70
(exc. VAT)
€64.82
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €52.70 |
*price indicative
- RS Stock No.:
- 720-358
- Mfr. Part No.:
- 03010036
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Socket Size | 36 mm | |
| Product Type | Socket | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Socket Type | Bi-Hex | |
| Insulated | No | |
| Finish | Chrome Plated | |
| Standards/Approvals | ISO 2725-1 | |
| Overall Length | 52mm | |
| Material | Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Socket Size 36 mm | ||
Product Type Socket | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Socket Type Bi-Hex | ||
Insulated No | ||
Finish Chrome Plated | ||
Standards/Approvals ISO 2725-1 | ||
Overall Length 52mm | ||
Material Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Stahlwille 1/2 inch socket is an exceptional tool designed for high-performance use in demanding environments. Engineered with a bi-hex AS-Drive profile, this socket delivers a secure grip on fasteners, optimising torque transfer and reducing bolt rounding. Crafted from HPQ high-performance steel and chrome-plated, it not only offers resistance to wear but also maintains its strength in confined spaces, making it an Ideal solution for applications such as turbine assembly. The lightweight and thin-walled design enhances portability, allowing you to work efficiently without compromising on strength. Whether youre a professional mechanic or a DIY enthusiast, this socket ensures precision and durability in every task.
Bi-hex AS-Drive profile enhances grip and reduces fastener rounding
Made from HPQ high-performance steel for exceptional durability
Chrome-plated finish offers resistance to corrosion and wear
Thin-walled design allows for use in confined spaces with high torque
Designed to meet DIN 3124 / ISO 2725-1, ensuring reliable performance
Lightweight construction provides ease of use and portability
Suitable for a variety of applications including automotive and industrial tasks
Related links
- STAHLWILLE 1/2 in Drive 36 mm Hexagon Square, 52mm Overall Length
- STAHLWILLE 3/8 in Drive Bit Square, 52mm Overall Length
- STAHLWILLE 3/8 in Drive 7 mm Hexagon Square, 52mm Overall Length
- STAHLWILLE 3/8 in Drive 3 mm Hexagon Square, 52mm Overall Length
- STAHLWILLE 1/2 in Drive 12 mm Bi-Hex Square, 38mm Overall Length
- STAHLWILLE 1/2 in Drive 27 mm Bi-Hex Square, 45mm Overall Length
- STAHLWILLE 1/2 in Drive 11 mm Bi-Hex Square, 38mm Overall Length
- STAHLWILLE 1/4 in Drive 11 mm Bi-Hex Square, 50mm Overall Length
