Bahco 1/2 in Drive 26 mm Standard Square, 43mm Overall Length
- RS Stock No.:
- 164-194
- Mfr. Part No.:
- NSB220-26
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€204.19
(exc. VAT)
€251.15
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €204.19 |
*price indicative
- RS Stock No.:
- 164-194
- Mfr. Part No.:
- NSB220-26
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Socket Size | 26 mm | |
| Product Type | Socket | |
| Drive Size | 1/2in | |
| Socket Type | Standard | |
| Number of Pieces | 1 | |
| Finish | Copper | |
| Non-Sparking | Yes | |
| Overall Length | 43mm | |
| Standards/Approvals | ISO 2725/1174 | |
| Material | Beryllium Copper Alloy | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Socket Size 26 mm | ||
Product Type Socket | ||
Drive Size 1/2in | ||
Socket Type Standard | ||
Number of Pieces 1 | ||
Finish Copper | ||
Non-Sparking Yes | ||
Overall Length 43mm | ||
Standards/Approvals ISO 2725/1174 | ||
Material Beryllium Copper Alloy | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Bahco Non-Sparking 1/2" Socket with 26 mm Hex Profile Copper Beryllium
The Bahco Tools Non-sparking 1/2 inch socket is expertly crafted from copper beryllium, making it an ideal choice for environments where safety is paramount. Designed specifically for potentially explosive atmospheres, this socket ensures that no sparks are generated during use, thus safeguarding both the user and the workspace.
Anti-magnetic properties reduce the chances of metal fragment attraction
Highly corrosion-resistant
Produced according to stringent ISO standards for guaranteed quality
Related links
- Bahco 1/2 in Drive 26 mm Standard Square, 43mm Overall Length
- Bahco 1/2 in Drive 22 mm Standard Square, 43mm Overall Length
- Bahco 1/2 in Drive 21 mm Standard Square, 43mm Overall Length
- Bahco 1/2 in Drive 24 mm Standard Square, 43mm Overall Length
- Bahco 1/2 in Drive 26 mm 12 Point Square, 43mm Overall Length
- Bahco 1/2 in Drive 26 mm 6 Point Square, 43mm Overall Length
- Bahco 1/2 in Drive 26 mm Standard Square, 46mm Overall Length
- Bahco 1/2 in Drive 26 mm Standard Square, 82.6mm Overall Length
