Bahco 1/2 in Drive 22 mm Standard Square, 43mm Overall Length
- RS Stock No.:
- 164-275
- Mfr. Part No.:
- NSB220-22
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€151.00
(exc. VAT)
€185.73
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €151.00 |
*price indicative
- RS Stock No.:
- 164-275
- Mfr. Part No.:
- NSB220-22
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Socket Size | 22 mm | |
| Product Type | Socket | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Socket Type | Standard | |
| Non-Sparking | Yes | |
| Overall Length | 43mm | |
| Standards/Approvals | ISO 2725/1174 | |
| Material | Beryllium Copper Alloy | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Socket Size 22 mm | ||
Product Type Socket | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Socket Type Standard | ||
Non-Sparking Yes | ||
Overall Length 43mm | ||
Standards/Approvals ISO 2725/1174 | ||
Material Beryllium Copper Alloy | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Bahco Non-Sparking 1/2" Socket with 22 mm Hex Profile Copper Beryllium
The Bahco Tools Non-sparking socket is expertly crafted from copper beryllium, specifically designed to mitigate the risks associated with potentially explosive environments. With a 1/2 inch square drive and a hex profile catering to metric sizes, this tool seamlessly blends safety and functionality.
Corrosion-resistant to maintain tool integrity over time
Anti-magnetic properties enhance safety in sensitive environments
Metric hex profile designed for effective engagement and torque application
Standard length for optimum leverage and control duri
Related links
- Bahco 1/2 in Drive 22 mm Standard Square, 43mm Overall Length
- Bahco 1/2 in Drive 21 mm Standard Square, 43mm Overall Length
- Bahco 1/2 in Drive 24 mm Standard Square, 43mm Overall Length
- Bahco 1/2 in Drive 26 mm Standard Square, 43mm Overall Length
- Bahco 1/2 in Drive 22 mm 6 Point Square, 43mm Overall Length
- Bahco 1/2 in Drive 25 mm Standard Square, 43mm Overall Length
- Bahco 1/2 in Drive 23 mm Standard Square, 43mm Overall Length
- Bahco 1/2 in Drive 22 mm Standard Square, 82.6mm Overall Length
