Bahco 3/4 in Drive 23 mm Standard Square, 55mm Overall Length
- RS Stock No.:
- 164-537
- Mfr. Part No.:
- NS224-23
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€151.52
(exc. VAT)
€186.37
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €151.52 |
*price indicative
- RS Stock No.:
- 164-537
- Mfr. Part No.:
- NS224-23
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Socket Size | 23 mm | |
| Product Type | Socket | |
| Drive Size | 3/4in | |
| Number of Pieces | 1 | |
| Socket Type | Standard | |
| Non-Sparking | Yes | |
| Standards/Approvals | ISO 2725/1174 | |
| Overall Length | 55mm | |
| Material | Aluminium Bronze | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Socket Size 23 mm | ||
Product Type Socket | ||
Drive Size 3/4in | ||
Number of Pieces 1 | ||
Socket Type Standard | ||
Non-Sparking Yes | ||
Standards/Approvals ISO 2725/1174 | ||
Overall Length 55mm | ||
Material Aluminium Bronze | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Bahco Non-Sparking 3/4" Socket with 23 mm Hex Profile Aluminium Bronze
The Bahco Tools Non-sparking 3/4 inch socket with a 23 mm hex profile is specifically designed for environments where traditional steel tools pose a risk of igniting flammable materials. Crafted from premium aluminium bronze, this socket ensures durability while prioritising safety. Thanks to its thoughtful design, it effortlessly combines strength and lightweight use, providing a dependable tool that meets the stringent requirements of industries dealing with potentially explosive atmospheres.
Features a unique hex profile
Ideal for use in potentially explosive environments
Meets ISO standards
Related links
- Bahco 3/4 in Drive 27 mm Standard Square, 55mm Overall Length
- Bahco 3/4 in Drive 22 mm Standard Square, 55mm Overall Length
- Bahco 3/4 in Drive 24 mm Standard Square, 55mm Overall Length
- Bahco 3/4 in Drive 29 mm Standard Square, 55mm Overall Length
- Bahco 3/4 in Drive 26 mm Standard Square, 55mm Overall Length
- Bahco 3/4 in Drive 28 mm Standard Square, 55mm Overall Length
- Bahco 3/4 in Drive 21 mm Standard Square, 55mm Overall Length
- Bahco 3/4 in Drive 23 mm Standard Square, 50mm Overall Length
