Bahco 3/4 in Drive 28 mm Standard Square, 55mm Overall Length
- RS Stock No.:
- 164-590
- Mfr. Part No.:
- NS224-28
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€181.97
(exc. VAT)
€223.82
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €181.97 |
*price indicative
- RS Stock No.:
- 164-590
- Mfr. Part No.:
- NS224-28
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Socket Size | 28 mm | |
| Product Type | Socket | |
| Drive Size | 3/4in | |
| Number of Pieces | 1 | |
| Socket Type | Standard | |
| Non-Sparking | Yes | |
| Standards/Approvals | ISO 2725/1174 | |
| Overall Length | 55mm | |
| Material | Aluminium Bronze | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Socket Size 28 mm | ||
Product Type Socket | ||
Drive Size 3/4in | ||
Number of Pieces 1 | ||
Socket Type Standard | ||
Non-Sparking Yes | ||
Standards/Approvals ISO 2725/1174 | ||
Overall Length 55mm | ||
Material Aluminium Bronze | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Bahco Non-Sparking 3/4" Socket with 28 mm Hex Profile Aluminium Bronze
The Bahco Tools Non-sparking 3/4 inch socket, made from aluminium bronze, is specifically designed for environments where the risk of sparks must be minimised. Engineered to meet the highest production standards, this product is ideal for various applications, especially in potentially explosive atmospheres.
Hex profile ensures a sturdy grip and efficient torque transmission
Standard length provides versatility for different applications
Compliance with ISO 2725/1174 guarantees reliability and quality assurance
Related links
- Bahco 3/4 in Drive 22 mm Standard Square, 55mm Overall Length
- Bahco 3/4 in Drive 27 mm Standard Square, 55mm Overall Length
- Bahco 3/4 in Drive 23 mm Standard Square, 55mm Overall Length
- Bahco 3/4 in Drive 24 mm Standard Square, 55mm Overall Length
- Bahco 3/4 in Drive 29 mm Standard Square, 55mm Overall Length
- Bahco 3/4 in Drive 26 mm Standard Square, 55mm Overall Length
- Bahco 3/4 in Drive 21 mm Standard Square, 55mm Overall Length
- Bahco 1 in Drive 28 mm Standard Square, 55mm Overall Length
