Bahco 3/4 in Drive 29 mm Standard Square, 55mm Overall Length
- RS Stock No.:
- 164-541
- Mfr. Part No.:
- NS224-29
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€194.56
(exc. VAT)
€239.31
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €194.56 |
*price indicative
- RS Stock No.:
- 164-541
- Mfr. Part No.:
- NS224-29
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Socket Size | 29 mm | |
| Product Type | Socket | |
| Drive Size | 3/4in | |
| Number of Pieces | 1 | |
| Socket Type | Standard | |
| Non-Sparking | Yes | |
| Standards/Approvals | ISO 2725/1174 | |
| Overall Length | 55mm | |
| Material | Aluminium Bronze | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Socket Size 29 mm | ||
Product Type Socket | ||
Drive Size 3/4in | ||
Number of Pieces 1 | ||
Socket Type Standard | ||
Non-Sparking Yes | ||
Standards/Approvals ISO 2725/1174 | ||
Overall Length 55mm | ||
Material Aluminium Bronze | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Bahco Non-Sparking 3/4" Socket with 29 mm Hex Profile Aluminium Bronze
The Bahco Tools Non-sparking 3/4 inch socket is expertly crafted from aluminium bronze, tailored to meet the stringent requirements of potentially explosive environments. With its distinctive 29 mm hex profile, this tool is designed for maximum efficiency, ensuring that you have the right equipment when safety is paramount.
Complies with international standards
Standard length offers versatility for a wide range of applications
Lightweight design at 302 g enhances user comfort during extended use
Related links
- Bahco 1 in Drive 29 mm Standard Square, 55mm Overall Length
- Bahco 3/4 in Drive 22 mm Standard Square, 55mm Overall Length
- Bahco 3/4 in Drive 27 mm Standard Square, 55mm Overall Length
- Bahco 3/4 in Drive 23 mm Standard Square, 55mm Overall Length
- Bahco 3/4 in Drive 24 mm Standard Square, 55mm Overall Length
- Bahco 3/4 in Drive 26 mm Standard Square, 55mm Overall Length
- Bahco 3/4 in Drive 28 mm Standard Square, 55mm Overall Length
- Bahco 3/4 in Drive 21 mm Standard Square, 55mm Overall Length
