Bahco 3/4 in Drive 27 mm Standard Square, 55mm Overall Length
- RS Stock No.:
- 164-540
- Mfr. Part No.:
- NS224-27
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€173.32
(exc. VAT)
€213.18
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €173.32 |
*price indicative
- RS Stock No.:
- 164-540
- Mfr. Part No.:
- NS224-27
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Socket Size | 27 mm | |
| Product Type | Socket | |
| Drive Size | 3/4in | |
| Number of Pieces | 1 | |
| Socket Type | Standard | |
| Non-Sparking | Yes | |
| Overall Length | 55mm | |
| Standards/Approvals | ISO 2725/1174 | |
| Material | Aluminium Bronze | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Socket Size 27 mm | ||
Product Type Socket | ||
Drive Size 3/4in | ||
Number of Pieces 1 | ||
Socket Type Standard | ||
Non-Sparking Yes | ||
Overall Length 55mm | ||
Standards/Approvals ISO 2725/1174 | ||
Material Aluminium Bronze | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Bahco Non-Sparking 3/4" Socket with 27 mm Hex Profile Aluminium Bronze
The Bahco Tools Non-sparking socket is expertly crafted from aluminium bronze, making it the ideal solution for environments where the risk of sparks can lead to hazardous situations. Designed specifically for use in potentially explosive atmospheres, this socket is a vital addition to any toolkit aimed at maintaining safety without compromising on performance.
ISO 2725/1174 compliant
Standard length socket makes it versatile for multiple uses
3/4 inch square drive allows for easy compatibility with various tools
Hex profile designed to prevent slippage during use
Related links
- Bahco 1 in Drive 27 mm Standard Square, 55mm Overall Length
- Bahco 3/4 in Drive 23 mm Standard Square, 55mm Overall Length
- Bahco 3/4 in Drive 22 mm Standard Square, 55mm Overall Length
- Bahco 3/4 in Drive 24 mm Standard Square, 55mm Overall Length
- Bahco 3/4 in Drive 29 mm Standard Square, 55mm Overall Length
- Bahco 3/4 in Drive 26 mm Standard Square, 55mm Overall Length
- Bahco 3/4 in Drive 28 mm Standard Square, 55mm Overall Length
- Bahco 3/4 in Drive 21 mm Standard Square, 55mm Overall Length
