SAM 3/8 in Drive 3/4 in 12 Point Bi-Hexagon, 28mm Overall Length
- RS Stock No.:
- 209-319
- Mfr. Part No.:
- J-3/4
- Manufacturer:
- SAM
Subtotal (1 unit)*
€6.95
(exc. VAT)
€8.55
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.95 |
*price indicative
- RS Stock No.:
- 209-319
- Mfr. Part No.:
- J-3/4
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Socket | |
| Socket Size | 3/4 in | |
| Drive Size | 3/8in | |
| Socket Type | 12 Point | |
| Number of Pieces | 1 | |
| Insulated | No | |
| VDE/1000V Approved | No | |
| Finish | Chrome Polished | |
| Non-Sparking | No | |
| Overall Length | 28mm | |
| Standards/Approvals | NF ISO 1711-1, DIN 3124, NF ISO 2725-1 | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Bi-Hexagon | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Socket | ||
Socket Size 3/4 in | ||
Drive Size 3/8in | ||
Socket Type 12 Point | ||
Number of Pieces 1 | ||
Insulated No | ||
VDE/1000V Approved No | ||
Finish Chrome Polished | ||
Non-Sparking No | ||
Overall Length 28mm | ||
Standards/Approvals NF ISO 1711-1, DIN 3124, NF ISO 2725-1 | ||
Material Chrome Vanadium Steel | ||
Drive Type Bi-Hexagon | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
J-3/4
The SAM Outillage 3/8 inch short bi-hexagonal socket offers precision and versatility for screwing tasks. Made from durable chrome-vanadium steel with a polished finish, it provides both strength and aesthetic appeal. The socket's clever clipping mechanism ensures a secure fit with 3/8 inch Junior tools. Backed by the SAM Outillage guarantee, it meets industry standards for reliable performance and ease of use.
Crafted from rugged chrome-vanadium steel for excellent strength
Sleek and polish-chromed surface for easy cleaning
Designed for a secure fit with 3/8 inch Junior tools
Lightweight construction enhances usability
Complies with stringent industry standards for reliability
Related links
- SAM 3/8 in Drive 3/8 in 12 Point Bi-Hexagon, 28mm Overall Length
- SAM 3/8 in Drive 11/16 in 12 Point Bi-Hexagon, 28mm Overall Length
- SAM 3/8 in Drive 9/16 in 12 Point Bi-Hexagon, 28mm Overall Length
- SAM 3/8 in Drive 9 mm 12 Point Bi-Hexagon, 28mm Overall Length
- SAM 3/8 in Drive 7/16 in 12 Point Bi-Hexagon, 28mm Overall Length
- SAM 3/8 in Drive 10 mm 12 Point Bi-Hexagon, 28mm Overall Length
- SAM 3/8 in Drive 5/8 in 12 Point Bi-Hexagon, 28mm Overall Length
- SAM 3/8 in Drive 13/16 in 12 Point Bi-Hexagon, 28mm Overall Length
