SAM 3/8 in Drive 9 mm 12 Point Bi-Hexagon, 28mm Overall Length
- RS Stock No.:
- 209-330
- Mfr. Part No.:
- J-9
- Manufacturer:
- SAM
Subtotal (1 unit)*
€6.25
(exc. VAT)
€7.69
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.25 |
*price indicative
- RS Stock No.:
- 209-330
- Mfr. Part No.:
- J-9
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Socket | |
| Socket Size | 9 mm | |
| Drive Size | 3/8in | |
| Socket Type | 12 Point | |
| Number of Pieces | 1 | |
| Insulated | No | |
| VDE/1000V Approved | No | |
| Finish | Chrome Polished | |
| Non-Sparking | No | |
| Overall Length | 28mm | |
| Standards/Approvals | DIN 3124, NF ISO 1711-1, NF ISO 2725-1 | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Bi-Hexagon | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Socket | ||
Socket Size 9 mm | ||
Drive Size 3/8in | ||
Socket Type 12 Point | ||
Number of Pieces 1 | ||
Insulated No | ||
VDE/1000V Approved No | ||
Finish Chrome Polished | ||
Non-Sparking No | ||
Overall Length 28mm | ||
Standards/Approvals DIN 3124, NF ISO 1711-1, NF ISO 2725-1 | ||
Material Chrome Vanadium Steel | ||
Drive Type Bi-Hexagon | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
J-9
The SAM Outillage 3/8 inch short bi-hexagonal socket is expertly crafted to provide exceptional versatility for various screwing tasks. Made from high-quality chrome-vanadium steel, it offers durability with a polished chrome finish that resists corrosion. Its ball clip mechanism ensures a secure and effortless attachment to 3/8 inch Junior accessories. Designed to meet stringent industry standards, this socket is a reliable choice for both professional and DIY applications.
Precision-engineered for a snug fit and superior torque
Ball clip mechanism allows for easy attachment to accessories
Stylishly polished to enhance both functionality and aesthetics
Weighs just 20g making it lightweight and easy to handle
Compact size ensures it fits comfortably in your tool box
Related links
- SAM 3/8 in Drive 9/16 in 12 Point Bi-Hexagon, 28mm Overall Length
- SAM 3/8 in Drive 11/16 in 12 Point Bi-Hexagon, 28mm Overall Length
- SAM 3/8 in Drive 10 mm 12 Point Bi-Hexagon, 28mm Overall Length
- SAM 3/8 in Drive 7/16 in 12 Point Bi-Hexagon, 28mm Overall Length
- SAM 3/8 in Drive 3/8 in 12 Point Bi-Hexagon, 28mm Overall Length
- SAM 3/8 in Drive 5/8 in 12 Point Bi-Hexagon, 28mm Overall Length
- SAM 3/8 in Drive 13/16 in 12 Point Bi-Hexagon, 28mm Overall Length
- SAM 3/8 in Drive 3/4 in 12 Point Bi-Hexagon, 28mm Overall Length
