SAM 3/8 in Drive 5/8 in 12 Point Bi-Hexagon, 28mm Overall Length

Subtotal (1 unit)*

€6.74

(exc. VAT)

€8.29

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€6.74

*price indicative

RS Stock No.:
209-322
Mfr. Part No.:
J-5/8
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Socket

Socket Size

5/8 in

Drive Size

3/8in

Socket Type

12 Point

Number of Pieces

1

Insulated

No

VDE/1000V Approved

No

Finish

Chrome Polished

Non-Sparking

No

Standards/Approvals

NF ISO 2725-1, NF ISO 1711-1, DIN 3124

Overall Length

28mm

Material

Chrome Vanadium Steel

Drive Type

Bi-Hexagon

RoHS Status: Exempt

COO (Country of Origin):
TW

J-5/8


The SAM Outillage short bi-hexagonal socket delivers precision and efficiency for various screwing tasks. Crafted from high-quality chrome-vanadium steel with a polished finish, it ensures durability and resistance to corrosion. Its 3/8 inch drive design provides seamless compatibility with numerous accessories, enhancing versatility. Weighing just 53g, this socket combines compactness with reliable performance, meeting rigorous industry standards for added peace of mind.

Robust construction from chrome-vanadium steel for enhanced durability

Polished chrome finish offers sleek appearance and corrosion resistance

Compatible with a wide range of 3/8 inch drive accessories for versatile use

Weighs only 53g for lightweight and easy handling

Designed to meet NF ISO 1711-1 and NF ISO 2725-1 standards

Designed to meet DIN 3124 standard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy