SAM 3/8 in Drive 11/16 in 12 Point Bi-Hexagon, 28mm Overall Length
- RS Stock No.:
- 209-328
- Mfr. Part No.:
- J-11/16
- Manufacturer:
- SAM
Subtotal (1 unit)*
€6.95
(exc. VAT)
€8.55
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.95 |
*price indicative
- RS Stock No.:
- 209-328
- Mfr. Part No.:
- J-11/16
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Socket | |
| Socket Size | 11/16 in | |
| Drive Size | 3/8in | |
| Number of Pieces | 1 | |
| Socket Type | 12 Point | |
| Insulated | No | |
| VDE/1000V Approved | No | |
| Finish | Chrome Polished | |
| Non-Sparking | No | |
| Standards/Approvals | DIN 3124, NF ISO 2725-1, NF ISO 1711-1 | |
| Overall Length | 28mm | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Bi-Hexagon | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Socket | ||
Socket Size 11/16 in | ||
Drive Size 3/8in | ||
Number of Pieces 1 | ||
Socket Type 12 Point | ||
Insulated No | ||
VDE/1000V Approved No | ||
Finish Chrome Polished | ||
Non-Sparking No | ||
Standards/Approvals DIN 3124, NF ISO 2725-1, NF ISO 1711-1 | ||
Overall Length 28mm | ||
Material Chrome Vanadium Steel | ||
Drive Type Bi-Hexagon | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
J-11/16
The SAM Outillage 3/8 inch short bi-hexagonal socket is crafted for precision and durability, making it a valuable addition to any toolbox. Its forged steel construction and polished chrome finish ensure long-lasting performance and rust resistance. Featuring a 12-sided configuration for superior grip and torque, it offers effortless operation across various tasks. This sockets lightweight and compact design enhance handling, embodying SAM Outillage's dedication to quality and innovation.
Designed with a 12-sided configuration for improved grip
Manufactured using forged steel for enhanced strength
Lightweight design ensures comfort during extended use
Polished chrome finish offers corrosion resistance
Compatible with a range of accessories for versatile performance
Related links
- SAM 3/8 in Drive 9/16 in 12 Point Bi-Hexagon, 28mm Overall Length
- SAM 3/8 in Drive 7/16 in 12 Point Bi-Hexagon, 28mm Overall Length
- SAM 3/8 in Drive 13/16 in 12 Point Bi-Hexagon, 28mm Overall Length
- SAM 3/8 in Drive 9 mm 12 Point Bi-Hexagon, 28mm Overall Length
- SAM 3/8 in Drive 10 mm 12 Point Bi-Hexagon, 28mm Overall Length
- SAM 3/8 in Drive 3/8 in 12 Point Bi-Hexagon, 28mm Overall Length
- SAM 3/8 in Drive 5/8 in 12 Point Bi-Hexagon, 28mm Overall Length
- SAM 3/8 in Drive 3/4 in 12 Point Bi-Hexagon, 28mm Overall Length
