SAM 3/8 in Drive 7/8 in 12 Point Bi-Hexagon, 28.5mm Overall Length
- RS Stock No.:
- 209-324
- Mfr. Part No.:
- J-7/8
- Manufacturer:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 209-324
- Mfr. Part No.:
- J-7/8
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Socket | |
| Socket Size | 7/8 in | |
| Drive Size | 3/8in | |
| Number of Pieces | 1 | |
| Socket Type | 12 Point | |
| Insulated | No | |
| VDE/1000V Approved | No | |
| Finish | Chrome Polished | |
| Non-Sparking | No | |
| Overall Length | 28.5mm | |
| Standards/Approvals | NF ISO 2725-1, DIN 3124, NF ISO 1711-1 | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Bi-Hexagon | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Socket | ||
Socket Size 7/8 in | ||
Drive Size 3/8in | ||
Number of Pieces 1 | ||
Socket Type 12 Point | ||
Insulated No | ||
VDE/1000V Approved No | ||
Finish Chrome Polished | ||
Non-Sparking No | ||
Overall Length 28.5mm | ||
Standards/Approvals NF ISO 2725-1, DIN 3124, NF ISO 1711-1 | ||
Material Chrome Vanadium Steel | ||
Drive Type Bi-Hexagon | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
J-7/8
The SAM Outillage 3/8 inch short bi-hexagonal socket is precision-engineered for versatile use in both professional and DIY projects. Made from high-quality chrome-vanadium steel with a polished finish, it combines durability with aesthetic appeal. The sockets 3/8 inch drive square ensures broad compatibility, while its lightweight design enhances ease of use. Adhering to NF ISO and DIN standards, this tool guarantees reliable performance and quality.
Crafted from premium chrome-vanadium steel for enhanced durability
Polished chrome finish resists corrosion and wear
Designed for a 3/8 inch drive square to maximize compatibility
Lightweight design ensures easy handling and maneuverability
Complies with stringent industry standards for assured performance
Related links
- SAM 3/8 in Drive 7/16 in 12 Point Bi-Hexagon, 28mm Overall Length
- SAM 3/8 in Drive 5/8 in 12 Point Bi-Hexagon, 28mm Overall Length
- SAM 3/8 in Drive 3/8 in 12 Point Bi-Hexagon, 28mm Overall Length
- SAM 3/4 in Drive 7/8 in 12 Point Bi-Hexagon, 52mm Overall Length
- SAM 3/4 in Drive 1-7/8 in 12 Point Bi-Hexagon, 65mm Overall Length
- Facom 3/8 in Drive 7/8 in 12 Point Square, 33mm Overall Length
- SAM 3/8 in Drive 11/16 in 12 Point Bi-Hexagon, 28mm Overall Length
- SAM 3/8 in Drive 10 mm 12 Point Bi-Hexagon, 28mm Overall Length
