SAM 3/4 in Drive 1-7/8 in 12 Point Bi-Hexagon, 65mm Overall Length
- RS Stock No.:
- 210-974
- Mfr. Part No.:
- C-1"7/8
- Manufacturer:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 210-974
- Mfr. Part No.:
- C-1"7/8
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Socket Size | 1-7/8 in | |
| Product Type | Socket | |
| Drive Size | 3/4in | |
| Socket Type | 12 Point | |
| Number of Pieces | 1 | |
| Insulated | No | |
| VDE/1000V Approved | No | |
| Finish | Polished Chrome Plated | |
| Non-Sparking | No | |
| Overall Length | 65mm | |
| Standards/Approvals | DIN 3124, NF ISO 1711-1, NF ISO 2725-1 | |
| Drive Type | Bi-Hexagon | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Socket Size 1-7/8 in | ||
Product Type Socket | ||
Drive Size 3/4in | ||
Socket Type 12 Point | ||
Number of Pieces 1 | ||
Insulated No | ||
VDE/1000V Approved No | ||
Finish Polished Chrome Plated | ||
Non-Sparking No | ||
Overall Length 65mm | ||
Standards/Approvals DIN 3124, NF ISO 1711-1, NF ISO 2725-1 | ||
Drive Type Bi-Hexagon | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
C-1"7/8
The SAM Outillage short bi-hexagonal socket is crafted for rigorous mechanical tasks, blending robustness with efficiency. Its advanced safety catch and user-friendly unlocking pushbutton ensure smooth operation and effortless removal. With a polished chrome finish, it provides durability and a professional look. This socket meets high industry standards, offering reliable performance for demanding applications.
Engineered for heavy-duty mechanical tasks with exceptional strength
SAM Surface Drive profile ensures a secure grip and prevents fastener wear
Polished chrome-plate finish enhances both durability and visual appeal
Spring stud safety catch maintains socket attachment during use
Unlocking pushbutton allows for quick and easy socket removal
Related links
- SAM 1/2 in Drive 1 7/16 in 12 Point Bi-Hexagon, 65mm Overall Length
- SAM 3/4 in Drive 1-5/8 in 12 Point Bi-Hexagon, 65mm Overall Length
- SAM 3/4 in Drive 1-3/8 in 12 Point Bi-Hexagon, 65mm Overall Length
- SAM 3/4 in Drive 1-11/16 in 12 Point Bi-Hexagon, 65mm Overall Length
- SAM 3/4 in Drive 1.5 in 12 Point Bi-Hexagon, 65mm Overall Length
- SAM 3/4 in Drive 1-3/4 in 12 Point Bi-Hexagon, 65mm Overall Length
- SAM 3/4 in Drive 1-13/16 in 12 Point Bi-Hexagon, 65mm Overall Length
- SAM 3/4 in Drive 38 mm 12 Point Bi-Hexagon, 65mm Overall Length
