SAM 3/8 in Drive 8mm Hexagon, 6 point, 18 mm Overall Length
- RS Stock No.:
- 210-700
- Mfr. Part No.:
- JC-5-8S
- Manufacturer:
- SAM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 210-700
- Mfr. Part No.:
- JC-5-8S
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Socket Size | 8mm | |
| Imperial or Metric | Metric | |
| Drive Size | 3/8 in | |
| Socket Type | Hexagon | |
| Socket Head Type | 6 point | |
| Overall Length | 18 mm | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Socket Size 8mm | ||
Imperial or Metric Metric | ||
Drive Size 3/8 in | ||
Socket Type Hexagon | ||
Socket Head Type 6 point | ||
Overall Length 18 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
JC-5-8S
The SAM Outillage motorcycle brake calliper tool is engineered for precision and durability. With its 8 mm hexagonal profile and 18 mm length, it provides exceptional access and fit for brake maintenance tasks. Crafted from high-quality chrome-vanadium steel with a satin finish, it combines strength with a sleek look. Ideal for both professionals and DIY enthusiasts, this tool ensures reliable performance and easy handling.
Constructed from durable chrome-vanadium steel for long-lasting use
Satin finish provides a stylish and anti-corrosive surface
8mm hexagonal profile ensures a secure fit on fasteners
18mm length offers excellent access to tight spaces
Lightweight at just 0.150 kg for ease of handling
Satin finish provides a stylish and anti-corrosive surface
8mm hexagonal profile ensures a secure fit on fasteners
18mm length offers excellent access to tight spaces
Lightweight at just 0.150 kg for ease of handling
Related links
- SAM 3/8 in Drive 21 mm 6 Point Socket, 90mm Overall Length
- SAM 3/8 in Drive 16 mm 6 Point Socket, 90mm Overall Length
- SAM 3/8 in Drive 1/4in Hexagon 14.5mm, 25 mm Overall Length
- SAM 3/8 in Drive 14 mm, 68mm Overall Length
- SAM 3/8 in Drive 14 mm Socket, 90mm Overall Length
- SAM 3/8 in Drive 18 mm 6 Point Hex, 28mm Overall Length
- SAM 3/8 in Drive 3 mm 6 Point Hex
- SAM 3/8 in Drive 7 mm 6 Point Hex
