SAM 3/8 in Drive 3 mm 6 Point Hex
- RS Stock No.:
- 209-337
- Mfr. Part No.:
- JC-5-3
- Manufacturer:
- SAM
Subtotal (1 unit)*
€20.09
(exc. VAT)
€24.71
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.09 |
*price indicative
- RS Stock No.:
- 209-337
- Mfr. Part No.:
- JC-5-3
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Socket Size | 3 mm | |
| Product Type | Socket | |
| Drive Size | 3/8in | |
| Socket Type | 6 Point | |
| Number of Pieces | 1 | |
| Insulated | No | |
| VDE/1000V Approved | No | |
| Finish | Satin | |
| Non-Sparking | No | |
| Standards/Approvals | No | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Socket Size 3 mm | ||
Product Type Socket | ||
Drive Size 3/8in | ||
Socket Type 6 Point | ||
Number of Pieces 1 | ||
Insulated No | ||
VDE/1000V Approved No | ||
Finish Satin | ||
Non-Sparking No | ||
Standards/Approvals No | ||
Material Chrome Vanadium Steel | ||
Drive Type Hex | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
JC-5-3
The SAM Outillage 3/8 inch hexagonal screwdriver socket combines precision and durability for a range of automotive applications. Crafted from robust chrome-vanadium steel, it features a 6-flat profile that enhances grip and reduces slippage. The satin finish ensures long-lasting corrosion resistance while maintaining a professional look. Ideal for both professionals and DIY enthusiasts, this socket is designed to deliver efficiency and ease of use in demanding environments.
Built from chrome-vanadium steel for exceptional strength
Designed with a swaged screwdriver bit for enhanced torque performance
Features a 6-flat design that offers superior grip and prevents rounding of fasteners
Compact and lightweight making it easy to handle in tight spaces
Satin finish provides an attractive appearance and protective coating against wear
Related links
- SAM 3/8 in Drive 7 mm 6 Point Hex
- SAM 3/8 in Drive 6 mm Bit Hex
- SAM 3/8 in Drive 5 mm Bit Hex
- SAM 3/4 in Drive 36 mm 6 Point Hex, 65mm Overall Length
- SAM 3/8 in Drive 3/8 Bit Hex
- SAM 3/8 in Drive 23 mm 6 Point Hex, 28.5mm Overall Length
- SAM 3/8 in Drive 3 mm 6 Point Square, 70mm Overall Length
- SAM 3/8 in Drive 21 mm 6 Point Hex, 28.5mm Overall Length
