SAM 3/8 in Drive 1/4in Hexagon, 6 point, 14.5mm, 25 mm Overall Length
- RS Stock No.:
- 211-034
- Mfr. Part No.:
- R-3/8
- Manufacturer:
- SAM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 211-034
- Mfr. Part No.:
- R-3/8
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Socket Size | 1/4in | |
| Imperial or Metric | Imperial | |
| Drive Size | 3/8 in | |
| Socket Type | Hexagon | |
| Socket Head Type | 6 point | |
| Bit Size | 14.5mm | |
| Overall Length | 25 mm | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Socket Size 1/4in | ||
Imperial or Metric Imperial | ||
Drive Size 3/8 in | ||
Socket Type Hexagon | ||
Socket Head Type 6 point | ||
Bit Size 14.5mm | ||
Overall Length 25 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
R-3/8
The SAM Outillage 1/4 inch short hexagonal socket is expertly crafted for exceptional performance in various applications. Made from forged chrome-vanadium steel, it provides durability and robustness for a wide range of tasks. With SAM Surface Drive technology, it ensures a secure connection on 1/4 inch accessories, while its polished chrome-plate finish offers resistance to corrosion.
Forged chrome-vanadium steel construction for enhanced strength and durability
SAM Surface Drive technology for a secure fit and minimized slippage
Polished chrome-plate finish for corrosion resistance and a sleek appearance
Compact and lightweight design for easy handling in tight spaces
SAM Surface Drive technology for a secure fit and minimized slippage
Polished chrome-plate finish for corrosion resistance and a sleek appearance
Compact and lightweight design for easy handling in tight spaces
Related links
- SAM 3/8 in Drive 8mm Hexagon 18 mm Overall Length
- Facom 1/4 in Drive 3/8 in 6 Point Square, 22mm Overall Length
- Facom 1/4 in Drive 3/8 in 6 Point Square, 50mm Overall Length
- SAM 1/4 in Drive 3/16 in 6 Point Hex, 25mm Overall Length
- Facom 1/4 in Drive 3/8 in 12 Point Square, 50mm Overall Length
- Facom 1/4 in Drive 3/8 in 12 Point Square, 22mm Overall Length
- Facom 1/4 in Drive 3/16 in 6 Point Square, 50mm Overall Length
- SAM 3/8 in Drive 3/8 in 12 Point Bi-Hexagon, 28mm Overall Length
