SAM 1/2 in Drive 10 mm 6 Point Bi-Hexagon, 82mm Overall Length

Subtotal (1 unit)*

€13.50

(exc. VAT)

€16.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€13.50

*price indicative

RS Stock No.:
210-766
Mfr. Part No.:
SHL-10
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Socket Size

10 mm

Product Type

Socket

Drive Size

1/2in

Number of Pieces

1

Socket Type

6 Point

Insulated

No

VDE/1000V Approved

No

Finish

Chrome Plated, Polished

Non-Sparking

No

Standards/Approvals

DIN 3120, NF ISO 1174-1, NF ISO 1711-1, NF ISO 2725-1

Overall Length

82mm

Material

Chrome Vanadium Steel

Drive Type

Bi-Hexagon

RoHS Status: Exempt

COO (Country of Origin):
TW

SHL-10


The SAM Outillage 1/2 inch long bi-hexagonal socket combines precision and durability for professional use. Engineered from high-quality chrome-vanadium steel, it features a polished chrome-plate finish that resists corrosion and wear. The innovative SAM Surface Drive profile enhances grip and minimizes rounding of fasteners, making it an indispensable tool for both mechanics and DIY enthusiasts. Designed to meet stringent industry standards, this socket ensures reliable performance across various applications.

Forged from high-quality chrome-vanadium steel for maximum strength

Polished chrome-plate finish provides excellent corrosion protection

SAM Surface Drive profile reduces fastener rounding and enhances grip

Lightweight and compact design allows easy use in tight spaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy