SAM 3/4 in Drive 1-1/8 in 12 Point Bi-Hexagon, 56mm Overall Length

Subtotal (1 unit)*

€22.50

(exc. VAT)

€27.68

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€22.50

*price indicative

RS Stock No.:
210-965
Mfr. Part No.:
C-1"1/8
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Socket Size

1-1/8 in

Product Type

Socket

Drive Size

3/4in

Number of Pieces

1

Socket Type

12 Point

Insulated

No

VDE/1000V Approved

No

Finish

Polished Chrome Plated

Non-Sparking

No

Standards/Approvals

DIN 3124, NF ISO 1711-1, NF ISO 2725-1

Overall Length

56mm

Drive Type

Bi-Hexagon

RoHS Status: Exempt

COO (Country of Origin):
TW

C-1"1/8


The SAM Outillage heavy-duty bi-hexagonal socket is designed to excel in demanding mechanical tasks, combining strength with precision. Its spring stud safety catch and unlocking push button ensure effortless operation and secure fit. The polished chrome finish not only enhances durability but also maintains a sleek appearance. Meeting industry standards NF ISO 1711-1 and DIN 3124, this socket is a reliable choice for automotive and industrial repairs.

Engineered for heavy-duty use with exceptional strength

Spring stud safety catch ensures stable positioning

Unlocking push button allows for swift and easy socket changes

Bright polished chrome finish offers both durability and aesthetics

SAM Surface Drive profile enhances grip and torque efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy