SAM 3/4 in Drive 1-5/8 in 12 Point Bi-Hexagon, 65mm Overall Length
- RS Stock No.:
- 210-972
- Mfr. Part No.:
- C-1"5/8
- Manufacturer:
- SAM
Subtotal (1 unit)*
€33.50
(exc. VAT)
€41.20
(inc. VAT)
Last RS stock
- Final 4 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €33.50 |
*price indicative
- RS Stock No.:
- 210-972
- Mfr. Part No.:
- C-1"5/8
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Socket Size | 1-5/8 in | |
| Product Type | Socket | |
| Drive Size | 3/4in | |
| Number of Pieces | 1 | |
| Socket Type | 12 Point | |
| Insulated | No | |
| VDE/1000V Approved | No | |
| Finish | Polished Chrome Plated | |
| Non-Sparking | No | |
| Standards/Approvals | DIN 3124, NF ISO 2725-1, NF ISO 1711-1 | |
| Overall Length | 65mm | |
| Drive Type | Bi-Hexagon | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Socket Size 1-5/8 in | ||
Product Type Socket | ||
Drive Size 3/4in | ||
Number of Pieces 1 | ||
Socket Type 12 Point | ||
Insulated No | ||
VDE/1000V Approved No | ||
Finish Polished Chrome Plated | ||
Non-Sparking No | ||
Standards/Approvals DIN 3124, NF ISO 2725-1, NF ISO 1711-1 | ||
Overall Length 65mm | ||
Drive Type Bi-Hexagon | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
C-1"5/8
The SAM Outillage 3/4 inch short bi-hexagonal socket is designed for heavy-duty applications, combining robust performance with practical features. Its SAM Surface Drive profile ensures a secure fit while reducing wear. The polished chrome finish enhances both durability and appearance. Equipped with a safety catch and unlocking pushbutton, it offers reliable functionality and ease of use for mechanics and DIY enthusiasts alike.
Engineered for heavy-duty tasks with high durability
SAM Surface Drive profile prevents fastener wear
Bright polished chrome-plate finish for longevity and style
Spring stud safety catch ensures secure attachment
Unlocking pushbutton provides easy removal
Related links
- SAM 3/4 in Drive 1-3/8 in 12 Point Bi-Hexagon, 65mm Overall Length
- SAM 3/4 in Drive 1-7/8 in 12 Point Bi-Hexagon, 65mm Overall Length
- SAM 3/4 in Drive 1-11/16 in 12 Point Bi-Hexagon, 65mm Overall Length
- SAM 3/4 in Drive 1.5 in 12 Point Bi-Hexagon, 65mm Overall Length
- SAM 3/4 in Drive 1-3/4 in 12 Point Bi-Hexagon, 65mm Overall Length
- SAM 3/4 in Drive 1-13/16 in 12 Point Bi-Hexagon, 65mm Overall Length
- SAM 1/2 in Drive 1 7/16 in 12 Point Bi-Hexagon, 65mm Overall Length
- SAM 3/4 in Drive 38 mm 12 Point Bi-Hexagon, 65mm Overall Length
