SAM 3/4 in Drive 1-3/8 in 12 Point Bi-Hexagon, 65mm Overall Length
- RS Stock No.:
- 210-970
- Mfr. Part No.:
- C-1"3/8
- Manufacturer:
- SAM
Subtotal (1 unit)*
€27.95
(exc. VAT)
€34.38
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.95 |
*price indicative
- RS Stock No.:
- 210-970
- Mfr. Part No.:
- C-1"3/8
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Socket Size | 1-3/8 in | |
| Product Type | Socket | |
| Drive Size | 3/4in | |
| Number of Pieces | 1 | |
| Socket Type | 12 Point | |
| Insulated | No | |
| VDE/1000V Approved | No | |
| Finish | Polished Chrome Plated | |
| Non-Sparking | No | |
| Overall Length | 65mm | |
| Standards/Approvals | DIN 3124, NF ISO 1711-1, NF ISO 2725-1 | |
| Drive Type | Bi-Hexagon | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Socket Size 1-3/8 in | ||
Product Type Socket | ||
Drive Size 3/4in | ||
Number of Pieces 1 | ||
Socket Type 12 Point | ||
Insulated No | ||
VDE/1000V Approved No | ||
Finish Polished Chrome Plated | ||
Non-Sparking No | ||
Overall Length 65mm | ||
Standards/Approvals DIN 3124, NF ISO 1711-1, NF ISO 2725-1 | ||
Drive Type Bi-Hexagon | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
C-1"3/8
The SAM Outillage heavy-duty bi-hexagonal socket is built for professionals demanding both durability and precision. Its safety catch and unlocking pushbutton make it easy to use, while the SAM Surface Drive profile minimizes wear on fasteners. Finished with a bright polished chrome plate, it combines strength with a stylish look. Ideal for rigorous environments, this socket ensures reliability and efficiency in every task.
Engineered for demanding mechanical tasks ensuring high performance
Spring stud safety catch guarantees a secure fit during use
Convenient unlocking pushbutton allows for quick and easy removal
SAM Surface Drive profile reduces wear and enhances tool longevity
Bright polished chrome finish offers both durability and sleek appearance
Related links
- SAM 3/4 in Drive 1-7/8 in 12 Point Bi-Hexagon, 65mm Overall Length
- SAM 3/4 in Drive 1-5/8 in 12 Point Bi-Hexagon, 65mm Overall Length
- SAM 3/4 in Drive 1-3/4 in 12 Point Bi-Hexagon, 65mm Overall Length
- SAM 3/4 in Drive 1-11/16 in 12 Point Bi-Hexagon, 65mm Overall Length
- SAM 3/4 in Drive 1.5 in 12 Point Bi-Hexagon, 65mm Overall Length
- SAM 3/4 in Drive 1-13/16 in 12 Point Bi-Hexagon, 65mm Overall Length
- SAM 3/4 in Drive 38 mm 12 Point Bi-Hexagon, 65mm Overall Length
- SAM 3/4 in Drive 40 mm 12 Point Bi-Hexagon, 65mm Overall Length
