SAM 3/4 in Drive 15/16 in 12 Point Bi-Hexagon, 52mm Overall Length

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
210-980
Mfr. Part No.:
C-15/16
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Socket

Socket Size

15/16 in

Drive Size

3/4in

Socket Type

12 Point

Number of Pieces

1

Insulated

No

VDE/1000V Approved

No

Finish

Polished Chrome Plated

Non-Sparking

No

Standards/Approvals

NF ISO 2725-1, NF ISO 1711-1, DIN 3124

Overall Length

52mm

Drive Type

Bi-Hexagon

RoHS Status: Exempt

COO (Country of Origin):
TW

C-15/16


The SAM Outillage short bi-hexagonal socket is expertly designed to handle demanding mechanical tasks with exceptional reliability. Its bright chrome-plated finish offers both durability and a sleek appearance. The SAM Surface Drive profile ensures a secure grip while reducing fastener rounding. Engineered with a safety catch and unlocking pushbutton, it combines ease of use with robust performance, making it a vital tool for any professional or automotive enthusiast.

Designed for heavy-duty applications ensuring maximum reliability

Bright polished chrome-plate finish for enhanced durability and resistance

SAM Surface Drive profile minimizes fastener rounding and improves grip

Safety catch with spring stud secures the socket during use

Unlocking pushbutton allows for quick and effortless socket changes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy