SAM 3/4 in Drive 1-11/16 in 12 Point Bi-Hexagon, 65mm Overall Length
- RS Stock No.:
- 210-966
- Mfr. Part No.:
- C-1"11/16
- Manufacturer:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 210-966
- Mfr. Part No.:
- C-1"11/16
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Socket Size | 1-11/16 in | |
| Product Type | Socket | |
| Drive Size | 3/4in | |
| Socket Type | 12 Point | |
| Number of Pieces | 1 | |
| Insulated | No | |
| VDE/1000V Approved | No | |
| Finish | Polished Chrome Plated | |
| Non-Sparking | No | |
| Standards/Approvals | NF ISO 1711-1, DIN 3124, NF ISO 2725-1 | |
| Overall Length | 65mm | |
| Drive Type | Bi-Hexagon | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Socket Size 1-11/16 in | ||
Product Type Socket | ||
Drive Size 3/4in | ||
Socket Type 12 Point | ||
Number of Pieces 1 | ||
Insulated No | ||
VDE/1000V Approved No | ||
Finish Polished Chrome Plated | ||
Non-Sparking No | ||
Standards/Approvals NF ISO 1711-1, DIN 3124, NF ISO 2725-1 | ||
Overall Length 65mm | ||
Drive Type Bi-Hexagon | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
C-1"11/16
The SAM Outillage 3/4 inch short bi-hexagonal socket is engineered for demanding mechanical work, combining durability with ease of use. Its spring stud safety catch ensures secure operation, while the unlocking pushbutton allows for quick socket changes. The SAM Surface Drive profile provides reliable grip, and the chrome-plate finish offers long-lasting protection against corrosion. Ideal for professionals, this socket meets high standards and delivers exceptional performance in tough conditions.
Crafted for heavy-duty mechanical tasks ensuring full performance
Spring stud safety catch maintains secure attachment during use
Unlocking pushbutton allows for swift and easy socket removal
SAM Surface Drive profile enhances grip and reduces slippage
Bright chrome-plate finish resists corrosion and wear
Related links
- SAM 3/4 in Drive 1-13/16 in 12 Point Bi-Hexagon, 65mm Overall Length
- SAM 1/2 in Drive 1 7/16 in 12 Point Bi-Hexagon, 65mm Overall Length
- SAM 3/4 in Drive 1-5/8 in 12 Point Bi-Hexagon, 65mm Overall Length
- SAM 3/4 in Drive 1-7/8 in 12 Point Bi-Hexagon, 65mm Overall Length
- SAM 3/4 in Drive 1.5 in 12 Point Bi-Hexagon, 65mm Overall Length
- SAM 3/4 in Drive 1-3/8 in 12 Point Bi-Hexagon, 65mm Overall Length
- SAM 3/4 in Drive 1-3/4 in 12 Point Bi-Hexagon, 65mm Overall Length
- SAM 3/4 in Drive 38 mm 12 Point Bi-Hexagon, 65mm Overall Length
