SAM 3/4 in Drive 1-13/16 in 12 Point Bi-Hexagon, 65mm Overall Length
- RS Stock No.:
- 210-968
- Mfr. Part No.:
- C-1"13/16
- Manufacturer:
- SAM
Subtotal (1 unit)*
€37.94
(exc. VAT)
€46.67
(inc. VAT)
Last RS stock
- Final 4 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €37.94 |
*price indicative
- RS Stock No.:
- 210-968
- Mfr. Part No.:
- C-1"13/16
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Socket Size | 1-13/16 in | |
| Product Type | Socket | |
| Drive Size | 3/4in | |
| Number of Pieces | 1 | |
| Socket Type | 12 Point | |
| Insulated | No | |
| VDE/1000V Approved | No | |
| Finish | Polished Chrome Plated | |
| Non-Sparking | No | |
| Standards/Approvals | NF ISO 2725-1, NF ISO 1711-1, DIN 3124 | |
| Overall Length | 65mm | |
| Drive Type | Bi-Hexagon | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Socket Size 1-13/16 in | ||
Product Type Socket | ||
Drive Size 3/4in | ||
Number of Pieces 1 | ||
Socket Type 12 Point | ||
Insulated No | ||
VDE/1000V Approved No | ||
Finish Polished Chrome Plated | ||
Non-Sparking No | ||
Standards/Approvals NF ISO 2725-1, NF ISO 1711-1, DIN 3124 | ||
Overall Length 65mm | ||
Drive Type Bi-Hexagon | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
C-1"13/16
The SAM Outillage 3/4 inch short bi-hexagonal socket is designed to excel in demanding mechanical tasks, offering both durability and ease of use. Its secure spring stud mechanism ensures reliability during operation, while the unlocking pushbutton simplifies socket changes. The SAM Surface Drive profile enhances precision and tool longevity, and the chrome-plate finish keeps the socket looking new despite frequent use. This tool is an essential choice for professionals seeking high performance and enduring quality.
Engineered for heavy-duty mechanical applications with robust design
Spring stud mechanism secures socket firmly avoiding accidental detachment
Unlocking pushbutton provides effortless and quick socket removal
SAM Surface Drive profile minimizes fastener wear for precise operation
Polished chrome-plate finish resists tarnishing and corrosion
Related links
- SAM 3/4 in Drive 1-11/16 in 12 Point Bi-Hexagon, 65mm Overall Length
- SAM 1/2 in Drive 1 7/16 in 12 Point Bi-Hexagon, 65mm Overall Length
- SAM 3/4 in Drive 1-5/8 in 12 Point Bi-Hexagon, 65mm Overall Length
- SAM 3/4 in Drive 1-7/8 in 12 Point Bi-Hexagon, 65mm Overall Length
- SAM 3/4 in Drive 1.5 in 12 Point Bi-Hexagon, 65mm Overall Length
- SAM 3/4 in Drive 1-3/8 in 12 Point Bi-Hexagon, 65mm Overall Length
- SAM 3/4 in Drive 1-3/4 in 12 Point Bi-Hexagon, 65mm Overall Length
- SAM 3/4 in Drive 38 mm 12 Point Bi-Hexagon, 65mm Overall Length
