STAHLWILLE 1/4 in Drive 12 mm Hexagon Square, 50mm Overall Length

Image representative of range

Subtotal (1 unit)*

€42.88

(exc. VAT)

€52.74

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€42.88

*price indicative

RS Stock No.:
719-252
Mfr. Part No.:
01020012
Manufacturer:
STAHLWILLE
Find similar products by selecting one or more attributes.
Select all

Brand

STAHLWILLE

Product Type

Socket

Socket Size

12 mm

Drive Size

1/4in

Number of Pieces

1

Socket Type

Hexagon

Insulated

No

Finish

Chrome Plated

Standards/Approvals

ISO 2725-1

Overall Length

50mm

Material

Steel

Drive Type

Square

RoHS Status: Exempt

COO (Country of Origin):
DE
The Stahlwille Sockets spanner is an essential tool for any professional and DIY enthusiast alike, designed for precision and durability. This high-performance quality socket features a 1/4 inch internal square drive and is perfect for working in confined spaces, such as turbines, while ensuring superior torque application. Crafted from HPQ high-performance steel and chrome-plated for added longevity, this socket meets multiple international standards, making it a reliable choice for various applications. It is the Ideal companion for any toolkit, delivering the perfect blend of strength and functionality for efficient performance in every task.

Made from wear-resistant HPQ high-performance steel for exceptional durability

Thin-walled and lightweight design allows for easy handling in tight spaces

Hex with AS-Drive profile enhances grip and torque, reducing slippage

Chrome-plated finish provides additional protection against rust and corrosion

Complies with international standards: DIN 3124, ISO 2725-1, ASME B 107.5M

Convenient packed dimensions ensure easy storage and transportation

Versatile size caters to a wide range of applications, particularly in mechanical settings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy