Subtotal (1 unit)*
€16.23
(exc. VAT)
€19.96
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.23 |
*price indicative
- RS Stock No.:
- 616-798
- Mfr. Part No.:
- 910/42
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Socket | |
| Number of Pieces | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Socket | ||
Number of Pieces 1 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The BETA Drive Sliding T-Handle is a sturdy and adaptable tool designed for efficient torque delivery and fastener control in confined or awkward spaces. Its sliding mechanism allows adjustable leverage, making it ideal for both quick rotations and high-torque applications.
Chrome plated alloy steel for strength and longevity
Meets UNI/ISO 3315 and DIN 3122 standards
