BETA Combination Spanner 6 → 19 mm
- RS Stock No.:
- 616-745
- Mfr. Part No.:
- 42/B9N
- Manufacturer:
- BETA
Subtotal (1 unit)*
€108.82
(exc. VAT)
€133.85
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €108.82 |
*price indicative
- RS Stock No.:
- 616-745
- Mfr. Part No.:
- 42/B9N
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Combination Spanner | |
| Size | 6 → 19 mm | |
| Unit of Measure | Metric | |
| Material | Polyester | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Combination Spanner | ||
Size 6 → 19 mm | ||
Unit of Measure Metric | ||
Material Polyester | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA Combination wrench is a precision-crafted tool designed for secure engagement and efficient torque transfer on a single fastener. Part of a heavy-duty set housed in a durable polyester roll-up wallet, this wrench features an open-end and offset ring design for versatile access in mechanical, automotive, and industrial tasks.
Designed for one fastener in standard inch sizes
Open end and offset ring ends for flexible access
Chrome plated alloy steel construction for strength and durability
Related links
- BETA Combination Spanner 8 to 19 mm
- BETA 11-Piece Combination Spanner Set Stainless Steel
- BETA Combination Spanner 6 x 6 to 60 x 60, 290mm Overall
- BETA Combination Spanner 6 to 60 mm, 212mm Overall
- BETA Combination Spanner 6 x 6 mm, 95mm Overall
- BETA Combination Spanner Chrome, 285mm Overall 24 mm
- BETA Combination Spanner Chrome, 190mm Overall 15 mm
- Facom 13-Piece Combination Ratchet Spanner Set Foam
