Facom 11 mm Drive 1/4 in 6 Point 6 Point Socket, 50.5mm Overall Length

Image representative of range

Subtotal (1 unit)*

€3.29

(exc. VAT)

€4.05

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€3.29

*price indicative

RS Stock No.:
659-049
Mfr. Part No.:
R.11LAT
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Socket Size

1/4 in

Product Type

Socket

Drive Size

11mm

Number of Pieces

1

Socket Type

6 Point

VDE/1000V Approved

No

Finish

Bright Chrome

Standards/Approvals

ISO 2725-1

Overall Length

50.5mm

Drive Type

6 Point Socket

RoHS Status: Exempt

COO (Country of Origin):
TW
The Facom Long Socket is 6-point metric socket with a 1/4in drive. This long socket is designed for access to wells or long threads. It is available as a set on a metal rack, with sizes from 3.2 to 9 mm and sizes from 10 to 14 mm. Comply with various norms and certifications including DIN 3124, ISO 1711-1, ISO 2725-1, NF ISO 1711-1, and NF ISO 2725-1. Additionally, it comes with a lifetime warranty on the tool for exchange.

OGV profile provides more power and safety

Sockets have a bright chrome finish

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy