Facom 3 mm Drive 3 mm 6 Point 6 Point Socket, 37mm Overall Length
- RS Stock No.:
- 659-060
- Mfr. Part No.:
- RT.3T
- Manufacturer:
- Facom
Subtotal (1 unit)*
€3.06
(exc. VAT)
€3.76
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €3.06 |
*price indicative
- RS Stock No.:
- 659-060
- Mfr. Part No.:
- RT.3T
- Manufacturer:
- Facom
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Socket Size | 3 mm | |
| Product Type | Socket | |
| Drive Size | 3mm | |
| Number of Pieces | 1 | |
| Socket Type | 6 Point | |
| VDE/1000V Approved | No | |
| Finish | Chrome | |
| Overall Length | 37mm | |
| Drive Type | 6 Point Socket | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Socket Size 3 mm | ||
Product Type Socket | ||
Drive Size 3mm | ||
Number of Pieces 1 | ||
Socket Type 6 Point | ||
VDE/1000V Approved No | ||
Finish Chrome | ||
Overall Length 37mm | ||
Drive Type 6 Point Socket | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Facom Screwdriver Socket for screw, designed with a high-hardness removable tip for increased durability. It features a 1/4in drive socket with a Series 1 bit holder with firm retention, with infrequent removal rated at R245. Users can consult the Standards of each product within the Kit for further information on certifications.
Bright chrome-plated finish
Tip is phosphate for added protection
screwdriver socket comes with a lifetime tool warranty for exchange
Related links
- Facom 4 mm Drive 4 mm 6 Point 6 Point Socket, 37mm Overall Length
- Facom 8 mm Drive 8 mm 6 Point 6 Point Socket, 37mm Overall Length
- Facom 2.5 mm Drive 2.5 mm 6 Point 6 Point Socket, 37mm Overall Length
- Facom 2 mm Drive 2 mm 6 Point 6 Point Socket, 37mm Overall Length
- Facom 7 mm Drive 7 mm 6 Point 6 Point Socket, 37mm Overall Length
- Facom 6 mm Drive 1/4 in 6 Point 6 Point Socket, 37mm Overall Length
- Facom 5 mm Drive 1/4 in 6 Point 6 Point Socket, 37mm Overall Length
- Facom 1/4 in Drive 3 mm Bit Square, 37mm Overall Length
