Facom 6 mm Drive 1/4 in 6 Point 6 Point Socket, 37mm Overall Length

Subtotal (1 unit)*

€3.06

(exc. VAT)

€3.76

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€3.06

*price indicative

RS Stock No.:
659-064
Mfr. Part No.:
RT.6T
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Socket

Socket Size

1/4 in

Drive Size

6mm

Number of Pieces

1

Socket Type

6 Point

VDE/1000V Approved

No

Finish

Chrome

Overall Length

37mm

Drive Type

6 Point Socket

RoHS Status: Exempt

COO (Country of Origin):
TW
The Facom Screwdriver Socket for screw, designed with a high-hardness removable tip for increased durability. It features a 1/4in drive socket with a Series 1 bit holder with firm retention, with infrequent removal rated at R245. Users can consult the Standards of each product within the Kit for further information on certifications.

Bright chrome-plated finish

Tip is phosphate for added protection

screwdriver socket comes with a lifetime tool warranty for exchange

Related links