Facom 8 mm Drive 8 mm 6 Point 6 Point Socket, 37mm Overall Length

Subtotal (1 unit)*

€2.92

(exc. VAT)

€3.59

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2.92

*price indicative

RS Stock No.:
659-066
Mfr. Part No.:
RT.8T
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Socket Size

8 mm

Product Type

Socket

Drive Size

8mm

Socket Type

6 Point

Number of Pieces

1

VDE/1000V Approved

No

Finish

Chrome

Overall Length

37mm

Drive Type

6 Point Socket

RoHS Status: Exempt

COO (Country of Origin):
TW
The Facom Screwdriver Socket for screw, designed with a high-hardness removable tip for increased durability. It features a 1/4in drive socket with a Series 1 bit holder with firm retention, with infrequent removal rated at R245. Users can consult the Standards of each product within the Kit for further information on certifications.

Bright chrome-plated finish

Tip is phosphate for added protection

screwdriver socket comes with a lifetime tool warranty for exchange

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy