Facom 1/2 in Drive 23 mm 6 Point 6 Point Socket, 38mm Overall Length
- RS Stock No.:
- 659-485
- Mfr. Part No.:
- S.23HT
- Manufacturer:
- Facom
Subtotal (1 unit)*
€3.76
(exc. VAT)
€4.62
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.76 |
*price indicative
- RS Stock No.:
- 659-485
- Mfr. Part No.:
- S.23HT
- Manufacturer:
- Facom
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Socket | |
| Socket Size | 23 mm | |
| Drive Size | 1/2in | |
| Socket Type | 6 Point | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | No | |
| Finish | Chrome | |
| Overall Length | 38mm | |
| Drive Type | 6 Point Socket | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Socket | ||
Socket Size 23 mm | ||
Drive Size 1/2in | ||
Socket Type 6 Point | ||
Number of Pieces 1 | ||
VDE/1000V Approved No | ||
Finish Chrome | ||
Overall Length 38mm | ||
Drive Type 6 Point Socket | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Facom Metric 6 point sockets feature an OGV® profile, providing more power and safety while protecting nuts from damage. These sockets meet the standards and certifications of DIN 3124, ISO 1711-1, ISO 2725-1, NF ISO 1711-1, and NF ISO 2725-1, ensuring reliable performance and quality.
Bright chrome finish ensures durability and resistance to corrosion
Related links
- Facom 1/2 in Drive 22 mm 6 Point 6 Point Socket, 38mm Overall Length
- Facom 1/2 in Drive 25 mm 6 Point 6 Point Socket, 38mm Overall Length
- Facom 1/2 in Drive 1/2 in 6 Point 6 Point Socket, 38mm Overall Length
- Facom 1/2 in Drive 23 mm 6 Point Square, 38mm Overall Length
- Facom 1/2 in Drive 23 mm 6 Point Square, 77mm Overall Length
- SAM 1/2 in Drive 23 mm 12 Point 6 Point Socket, 40mm Overall Length
- Facom 3/4 in Drive 23 mm 6 Point Square, 90mm Overall Length
- Facom 1/2 in Drive 23 mm 12 Point Square, 38mm Overall Length
