Facom 1/2 in Drive 1/2 in 6 Point 6 Point Socket, 38mm Overall Length

Subtotal (1 unit)*

€4.02

(exc. VAT)

€4.94

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€4.02

*price indicative

RS Stock No.:
659-490
Mfr. Part No.:
S.26HT
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Socket

Socket Size

1/2 in

Drive Size

1/2in

Number of Pieces

1

Socket Type

6 Point

VDE/1000V Approved

No

Finish

Chrome

Overall Length

38mm

Drive Type

6 Point Socket

RoHS Status: Exempt

COO (Country of Origin):
TW
The Facom Metric 6 point sockets feature an OGV® profile, providing more power and safety while protecting nuts from damage. These sockets meet the standards and certifications of DIN 3124, ISO 1711-1, ISO 2725-1, NF ISO 1711-1, and NF ISO 2725-1, ensuring reliable performance and quality.

Bright chrome finish ensures durability and resistance to corrosion

Related links