Facom 1/2 in Drive 13 mm Hexagon Socket, 38mm Overall Length

Image representative of range

Subtotal (1 unit)*

€7.21

(exc. VAT)

€8.87

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
  • Plus 12 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€7.21

*price indicative

RS Stock No.:
712-166
Mfr. Part No.:
S.13HT
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Socket

Socket Size

13 mm

Drive Size

1/2in

Number of Pieces

1

Socket Type

Hexagon

Insulated

No

Finish

Chrome

Overall Length

38mm

Standards/Approvals

ISO 2725-1

Material

Chrome Vanadium Steel

Drive Type

Socket

RoHS Status: Exempt

COO (Country of Origin):
TW
The Facom Metric 6-point 1/2 inch sockets are designed to meet high standards of quality and performance, conforming to DIN 3124, ISO 1711-1, ISO 2725-1, NF ISO 1711-1, and NF ISO 2725-1 certifications. These sockets offer superior grip and durability, making them Ideal for precise applications in various industrial settings. The OGV profile provides enhanced power and safety by improving grip and reducing the risk of nut damage.

Bright chrome finish

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy