Facom 1/2 in Drive 28 mm 6 Point 6 Point Socket, 44mm Overall Length
- RS Stock No.:
- 659-492
- Mfr. Part No.:
- S.28HT
- Manufacturer:
- Facom
Subtotal (1 unit)*
€4.44
(exc. VAT)
€5.46
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.44 |
*price indicative
- RS Stock No.:
- 659-492
- Mfr. Part No.:
- S.28HT
- Manufacturer:
- Facom
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Socket | |
| Socket Size | 28 mm | |
| Drive Size | 1/2in | |
| Socket Type | 6 Point | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | No | |
| Finish | Chrome | |
| Overall Length | 44mm | |
| Drive Type | 6 Point Socket | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Socket | ||
Socket Size 28 mm | ||
Drive Size 1/2in | ||
Socket Type 6 Point | ||
Number of Pieces 1 | ||
VDE/1000V Approved No | ||
Finish Chrome | ||
Overall Length 44mm | ||
Drive Type 6 Point Socket | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Facom Metric 6 point sockets feature an OGV® profile, providing more power and safety while protecting nuts from damage. These sockets meet the standards and certifications of DIN 3124, ISO 1711-1, ISO 2725-1, NF ISO 1711-1, and NF ISO 2725-1, ensuring reliable performance and quality.
Bright chrome finish ensures durability and resistance to corrosion
Related links
- Facom 1/2 in Drive 32 mm 6 Point 6 Point Socket, 44mm Overall Length
- Facom 1/2 in Drive 27 mm 6 Point 6 Point Socket, 44mm Overall Length
- Facom 1/2 in Drive 30 mm 6 Point 6 Point Socket, 44mm Overall Length
- Facom 1/2 in Drive 29 mm 6 Point 6 Point Socket, 44mm Overall Length
- Facom 1/2 in Drive 28 mm 6 Point Square, 44mm Overall Length
- Facom 1/2 in Drive 34 mm 6 Point Square, 44mm Overall Length
- Facom 1/2 in Drive 27 mm 6 Point Square, 44mm Overall Length
- Facom 1/2 in Drive 31 mm 6 Point Square, 44mm Overall Length
