Facom 1/2 in Drive 10.9 mm Torx Round, 37mm Overall Length
- RS Stock No.:
- 659-504
- Mfr. Part No.:
- STX.12T
- Manufacturer:
- Facom
Image representative of range
Subtotal (1 unit)*
€1,048.67
(exc. VAT)
€1,289.86
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,048.67 |
*price indicative
- RS Stock No.:
- 659-504
- Mfr. Part No.:
- STX.12T
- Manufacturer:
- Facom
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Socket Size | 10.9 mm | |
| Product Type | Socket | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Socket Type | Torx | |
| VDE/1000V Approved | No | |
| Finish | Chrome | |
| Overall Length | 37mm | |
| Drive Type | Round | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Socket Size 10.9 mm | ||
Product Type Socket | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Socket Type Torx | ||
VDE/1000V Approved No | ||
Finish Chrome | ||
Overall Length 37mm | ||
Drive Type Round | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Facom Torx® sockets 1/2" are designed for male Torx® screws. These sockets come with a lifetime warranty.
With a shiny chrome finish
Related links
- Facom 1/2 in Drive 12.67 mm Torx Round, 37mm Overall Length
- Facom 1/2 in Drive 21.8 mm Torx Round, 37mm Overall Length
- Facom 1/2 in Drive 16.38 mm Torx Round, 37mm Overall Length
- Facom 1/2 in Drive 1/2 in Torx Round, 37mm Overall Length
- Facom 1/2 in Drive E14 Torx Square, 37mm Overall Length
- Facom 1/2 in Drive E16 Torx Square, 37mm Overall Length
- Facom 1/2 in Drive E12 Torx Square, 37mm Overall Length
- Facom 1/2 in Drive E18 Torx Square, 37mm Overall Length
