SAM 3/8 in Drive 3 mm Hexagon Hex VDE/1000V Approved, 70mm Overall Length
- RS Stock No.:
- 666-624
- Mfr. Part No.:
- Z-JS-3
- Manufacturer:
- SAM
Subtotal (1 unit)*
€41.95
(exc. VAT)
€51.60
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €41.95 |
*price indicative
- RS Stock No.:
- 666-624
- Mfr. Part No.:
- Z-JS-3
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Socket | |
| Socket Size | 3 mm | |
| Drive Size | 3/8in | |
| Socket Type | Hexagon | |
| Number of Pieces | 1 | |
| Insulated | Yes | |
| VDE/1000V Approved | Yes | |
| Overall Length | 70mm | |
| Standards/Approvals | NF ISO 1174-1 | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Socket | ||
Socket Size 3 mm | ||
Drive Size 3/8in | ||
Socket Type Hexagon | ||
Number of Pieces 1 | ||
Insulated Yes | ||
VDE/1000V Approved Yes | ||
Overall Length 70mm | ||
Standards/Approvals NF ISO 1174-1 | ||
Drive Type Hex | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Insulated 3/8 inch hexagonal screwdriver-socket is meticulously crafted for professionals who demand precision and safety in their tools. This premium screwdriver socket designed for use with 6 hollow splines, ensuring a secure and reliable fit. Designed to handle voltages up to 1000V, this tool is essential for electricians and technicians who work within electrical environments. Its robust construction also meets strict safety standards, making it a trustworthy choice for ensuring optimal performance while mitigating risk. With its ergonomic design and lightweight build, the screwdriver-socket not only enhances your efficiency but also ensures comfort during prolonged use, making it a must-have addition to your toolkit.
Insulated up to 1000V, ensuring safety during electrical work
Designed to accommodate 6 hollow splines for versatile application
Constructed to meet NF ISO 1174-1 and CEI 60900 standards
Lightweight at 40g, promoting ease of use and reducing hand fatigue
Durable design enhances longevity and reliability in professional settings
Ergonomic design ensures comfortable handling during extensive tasks
Guaranteed by SAM to maintain quality under normal usage conditions
Related links
- SAM 3/8 in Drive 4 mm 6 Point Torx VDE/1000V Approved, 67mm Overall Length
- SAM 3/8 in Drive 7 mm 6 Point Torx VDE/1000V Approved, 67mm Overall Length
- SAM 3/8 in Drive 6 mm 6 Point Torx VDE/1000V Approved, 67mm Overall Length
- SAM 3/8 in Drive 5 mm 6 Point Torx VDE/1000V Approved, 67mm Overall Length
- SAM 3/8 in Drive 8 mm 6 Point Torx VDE/1000V Approved, 67mm Overall Length
- SAM 3/8 in Drive 12 mm Hexagon Square VDE/1000V Approved, 65mm Overall Length
- SAM 3/8 in Drive 10 mm Hexagon Square VDE/1000V Approved, 65mm Overall Length
- SAM 3/8 in Drive 8 mm 6 Point Hex VDE/1000V Approved, 65mm Overall Length
