SAM 1/4 in Drive 11 mm 6 Point Hex VDE/1000V Approved, 42mm Overall Length
- RS Stock No.:
- 666-670
- Mfr. Part No.:
- ZRH-11
- Manufacturer:
- SAM
Subtotal (1 unit)*
€16.50
(exc. VAT)
€20.30
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.50 |
*price indicative
- RS Stock No.:
- 666-670
- Mfr. Part No.:
- ZRH-11
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Socket Size | 11 mm | |
| Product Type | Socket | |
| Drive Size | 1/4in | |
| Number of Pieces | 1 | |
| Socket Type | 6 Point | |
| Insulated | Yes | |
| VDE/1000V Approved | Yes | |
| Standards/Approvals | NF ISO 691 | |
| Overall Length | 42mm | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Socket Size 11 mm | ||
Product Type Socket | ||
Drive Size 1/4in | ||
Number of Pieces 1 | ||
Socket Type 6 Point | ||
Insulated Yes | ||
VDE/1000V Approved Yes | ||
Standards/Approvals NF ISO 691 | ||
Overall Length 42mm | ||
Material Chrome Vanadium Steel | ||
Drive Type Hex | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Insulated 1/4 inch short socket is expertly designed for those in need of reliable and robust tools for manual assembly and disassembly. Featuring a unique collar that ensures optimum electrical protection when used with ratchets or extensions, these socket is constructed from high-quality chrome vanadium steel for long-lasting durability. The smallest outer diameter enhances accessibility in tight spaces, making them perfect for intricate installations. These tools meet multiple international standards, ensuring safety and efficiency while working on electrical components with up to 1000V capabilities.
Crafted from chrome vanadium steel for outstanding durability and strength
Special collar design provides enhanced electrical protection during use
Small outer diameter optimises accessibility in confined spaces
Sockets designed for manual use, also compatible with standard ratchet spanners
Meets stringent international standards, including NF ISO 691 and CEI 60900
Guarantee of reliability under normal conditions without a time limit
Versatile socket design suitable for various electrical tasks
Related links
- SAM 1/4 in Drive 13 mm 6 Point Square VDE/1000V Approved, 42mm Overall Length
- SAM 1/4 in Drive 6 mm 6 Point Square VDE/1000V Approved, 42mm Overall Length
- SAM 1/4 in Drive 14 mm 6 Point Square VDE/1000V Approved, 42mm Overall Length
- STAHLWILLE 3/8 in Drive 7 mm 12 Point Hex VDE/1000V Approved, 42mm Overall Length
- SAM 1/2 in Drive 26 mm 6 Point Square Drive VDE/1000V Approved, 42mm Overall Length
- SAM 1/4 in Drive 7 mm 6 Point Hex VDE/1000V Approved, 31mm Overall Length
- SAM 1/4 in Drive 6 mm 6 Point Hex VDE/1000V Approved, 31mm Overall Length
- SAM 1/4 in Drive 5 mm 6 Point Hex VDE/1000V Approved, 31mm Overall Length
