STAHLWILLE 3/8 in Drive 7 mm 12 Point Hex VDE/1000V Approved, 42mm Overall Length
- RS Stock No.:
- 127-8068
- Mfr. Part No.:
- 2380007
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
€39.14
(exc. VAT)
€48.14
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €39.14 |
*price indicative
- RS Stock No.:
- 127-8068
- Mfr. Part No.:
- 2380007
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Socket | |
| Socket Size | 7 mm | |
| Drive Size | 3/8in | |
| Socket Type | 12 Point | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | Yes | |
| Finish | Chrome Plated | |
| Standards/Approvals | No | |
| Overall Length | 42mm | |
| Material | Steel | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Socket | ||
Socket Size 7 mm | ||
Drive Size 3/8in | ||
Socket Type 12 Point | ||
Number of Pieces 1 | ||
VDE/1000V Approved Yes | ||
Finish Chrome Plated | ||
Standards/Approvals No | ||
Overall Length 42mm | ||
Material Steel | ||
Drive Type Hex | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Stahlwille Socket, 7mm Socket size, 3/8 inch Drive size - 02380007
This socket is designed for use in electrical and mechanical applications, providing a reliable tool for tasks requiring precision. With a 3/8 inch drive and a 7mm size, it is ideal for users navigating confined spaces and high-torque operations. Made from high-performance steel, this metric socket offers durability and longevity, ensuring it withstands rigorous use in professional settings.
Features & Benefits
• Bi-hex drive profile improves grip on fasteners
• Chrome-plated finish resists corrosion
• Lightweight design enhances ease of use
• 12 point socket facilitates quick engagement
Applications
• Ideal for electrical maintenance tasks
• Suitable for work in turbine assembly
• Effective in automation and robotics installations
• Essential for precision mechanical repairs
What material is used in its construction, and how does it enhance performance?
It is made of high-performance steel, which combines wear resistance with a lightweight design ideal for tasks that require high torque in tight spaces. This material ensures longevity and reduces fatigue during extended use.
How does the insulation feature contribute to workplace safety?
The socket is insulated for protection against electrical shock and is rated for up to 1,000V. This makes it essential for electricians and professionals who work near live circuits, helping to prevent accidents during operation.
What types of fasteners can this unit be used with?
This socket is designed to fit standard 7mm metric fasteners, specifically those requiring a 3/8 inch drive connection. Its 12 point design allows for a firm grip on various fastener shapes, enhancing versatility.
What are the dimensions, and how do they affect usability?
With an overall length of 42mm and a width across flats of 7mm, it is designed for compact spaces, making it suitable for applications where access is limited, such as in machinery or tight assemblies.
Related links
- SAM 1/4 in Drive 11 mm 6 Point Hex VDE/1000V Approved, 42mm Overall Length
- ITL Insulated Tools Ltd 3/8 in Drive 7/16 in 12 Point VDE/1000V Approved, 42mm Overall Length
- Knipex 3/8 in Drive 45872 in Hexagon Hex VDE/1000V Approved, 42mm Overall Length
- Knipex 3/8 in Drive 42491 in Hexagon Hex VDE/1000V Approved, 42mm Overall Length
- SAM 1/4 in Drive 13 mm 6 Point Square VDE/1000V Approved, 42mm Overall Length
- SAM 1/4 in Drive 6 mm 6 Point Square VDE/1000V Approved, 42mm Overall Length
- Knipex 3/8 in Drive 3/8 in 6 Point Square VDE/1000V Approved, 42mm Overall Length
- SAM 1/4 in Drive 14 mm 6 Point Square VDE/1000V Approved, 42mm Overall Length
