SAM 1/2 in Drive 8 mm Hexagon Square VDE/1000V Approved, 25mm Overall Length
- RS Stock No.:
- 666-685
- Mfr. Part No.:
- ZSH-8
- Manufacturer:
- SAM
Subtotal (1 unit)*
€24.95
(exc. VAT)
€30.69
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €24.95 |
*price indicative
- RS Stock No.:
- 666-685
- Mfr. Part No.:
- ZSH-8
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Socket Size | 8 mm | |
| Product Type | Socket | |
| Drive Size | 1/2in | |
| Socket Type | Hexagon | |
| Number of Pieces | 1 | |
| Insulated | Yes | |
| VDE/1000V Approved | Yes | |
| Overall Length | 25mm | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Socket Size 8 mm | ||
Product Type Socket | ||
Drive Size 1/2in | ||
Socket Type Hexagon | ||
Number of Pieces 1 | ||
Insulated Yes | ||
VDE/1000V Approved Yes | ||
Overall Length 25mm | ||
Material Chrome Vanadium Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Socket 1/2 inch hexagon insulated 1000 volt is specifically designed for professional use when high-voltage safety is paramount. Ideal for accessing difficult spots, this long socket enhances your toolkit with reliable performance in the most challenging environments. Constructed from Durable Chrome Vanadium steel, it features a collar that provides optimum electrical protection while ensuring a secure fit with a standard or mechanical-locking ratchet wrench. With its innovative ogive-type housing, this socket guarantees a firm connection, ensuring that tasks can be completed efficiently and safely, making it a VITAL addition for electricians and maintenance professionals alike.
Designed for 1000 volt applications, providing high-voltage safety
Long socket configuration allows access in confined spaces
Made from robust Chrome Vanadium steel for enhanced durability
Features ogive-type housing for a secure connection with ratchet wrenches
Collar design ensures optimum electrical protection during use
Compatible with both standard and mechanical-locking ratchet wrenches
Lightweight at just 0.06 kg, easy to handle and manoeuvre
Dimensions of 25 mm width and 54 mm height for Compact storage
Guarantee without time limit on tools used under normal conditions
Related links
- SAM 1/2 in Drive 9 mm Hexagon Hex VDE/1000V Approved, 25mm Overall Length
- SAM 1/2 in Drive 19 mm Hexagon Square VDE/1000V Approved, 30mm Overall Length
- SAM 1/2 in Drive 16 mm Hexagon Square VDE/1000V Approved, 27mm Overall Length
- SAM 1/2 in Drive 17 mm Hexagon Square VDE/1000V Approved, 27mm Overall Length
- SAM 1/2 in Drive 23 mm Hexagon Square VDE/1000V Approved, 35mm Overall Length
- SAM 1/2 in Drive 13 mm Hexagon Square VDE/1000V Approved, 27mm Overall Length
- SAM 1/2 in Drive 20 mm Hexagon Square VDE/1000V Approved, 33mm Overall Length
- SAM 1/2 in Drive 10 mm Hexagon Square VDE/1000V Approved, 24mm Overall Length
