SAM 1/2 in Drive 16 mm Hexagon Square VDE/1000V Approved, 27mm Overall Length
- RS Stock No.:
- 666-695
- Mfr. Part No.:
- ZSH-16
- Manufacturer:
- SAM
Subtotal (1 unit)*
€27.50
(exc. VAT)
€33.82
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.50 |
*price indicative
- RS Stock No.:
- 666-695
- Mfr. Part No.:
- ZSH-16
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Socket Size | 16 mm | |
| Product Type | Socket | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Socket Type | Hexagon | |
| Insulated | Yes | |
| VDE/1000V Approved | Yes | |
| Overall Length | 27mm | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Socket Size 16 mm | ||
Product Type Socket | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Socket Type Hexagon | ||
Insulated Yes | ||
VDE/1000V Approved Yes | ||
Overall Length 27mm | ||
Material Chrome Vanadium Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Socket 1/2 inch hexagon insulated 1000 volt is expertly engineered for those needing reliable and high-performance tools in demanding environments. Designed specifically for use with standard or mechanical-locking ratchet wrenches, this socket excels in reaching tight spaces and long threads, making it an indispensable companion for both professionals and DIY enthusiasts. Crafted from Durable Chrome Vanadium steel, its innovative ogive-type housing ensures a secure fit with the ratchet, preventing slips and enhancing assembly fastening. The added collar provides superior electrical protection, ensuring safe operation without compromising on functionality.
Insulated design ensures safety when working with live electrical systems
Constructed from tough Chrome Vanadium steel for enhanced durability
Long socket design provides access to hard-to-reach areas
Ogive-type housing secures the ratchets crimped ball for reliable fastening
Collar enhances electrical protection during use
Lightweight at 0.08 kg for easy handling and flexibility
Related links
- SAM 1/2 in Drive 17 mm Hexagon Square VDE/1000V Approved, 27mm Overall Length
- SAM 1/2 in Drive 13 mm Hexagon Square VDE/1000V Approved, 27mm Overall Length
- SAM 1/2 in Drive 19 mm Hexagon Square VDE/1000V Approved, 30mm Overall Length
- SAM 1/2 in Drive 10 mm Hexagon Square VDE/1000V Approved, 24mm Overall Length
- SAM 1/2 in Drive 14 mm Hexagon Square VDE/1000V Approved, 24mm Overall Length
- SAM 1/2 in Drive 23 mm Hexagon Square VDE/1000V Approved, 35mm Overall Length
- SAM 1/2 in Drive 20 mm Hexagon Square VDE/1000V Approved, 33mm Overall Length
- SAM 1/2 in Drive 8 mm Hexagon Square VDE/1000V Approved, 25mm Overall Length
