STAHLWILLE 1/4 in Drive 10 mm Hexagon Square, 23mm Overall Length
- RS Stock No.:
- 719-218
- Mfr. Part No.:
- 01010010
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
€13.31
(exc. VAT)
€16.37
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.31 |
*price indicative
- RS Stock No.:
- 719-218
- Mfr. Part No.:
- 01010010
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Socket Size | 10 mm | |
| Product Type | Socket | |
| Drive Size | 1/4in | |
| Number of Pieces | 1 | |
| Socket Type | Hexagon | |
| Insulated | No | |
| Finish | Chrome Plated | |
| Standards/Approvals | ISO 2725-1 | |
| Overall Length | 23mm | |
| Material | Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Socket Size 10 mm | ||
Product Type Socket | ||
Drive Size 1/4in | ||
Number of Pieces 1 | ||
Socket Type Hexagon | ||
Insulated No | ||
Finish Chrome Plated | ||
Standards/Approvals ISO 2725-1 | ||
Overall Length 23mm | ||
Material Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Stahlwille 1/4 inch hex socket is meticulously crafted for precision and durability, making it an indispensable tool for professionals and enthusiasts alike. Designed with an innovative AS-Drive profile, this 10mm socket ensures a secure grip and optimises torque transmission, particularly suited for use in confined spaces. Constructed from high-performance HPQ steel and finished with a chrome plating, it boasts exceptional resilience and is built to withstand rigorous use. Whether you're engaging in mechanical tasks or intricate installations, this socket delivers consistent performance and reliability, reinforcing stahlwille's reputation for superior engineering and quality.
Manufactured from wear-resistant HPQ high-performance steel for longevity
Chrome-plated finish prevents corrosion and wear, ensuring durability
AS-Drive profile enhances grip and reduces round-off in fasteners
Lightweight and thin-walled design Ideal for accessing confined areas
Meets DIN 3124 / ISO 2725-1 standards, ensuring compliance with industry benchmarks
Comes with a 23mm length for enhanced usability in tight spots
Effective torque transmission for high-performance applications
Engineered and manufactured in Germany, reflecting the quality craftsmanship
Part of a versatile series of sockets, allowing for expansion of tool collections
Packed in standards of 10 for convenient purchasing options
Related links
- STAHLWILLE 1/4 in Drive 12 mm Hexagon Square, 23mm Overall Length
- STAHLWILLE 1/4 in Drive 13 mm Hexagon Square, 23mm Overall Length
- STAHLWILLE 1/4 in Drive 3 mm Hexagon Square, 23mm Overall Length
- STAHLWILLE 1/4 in Drive 3.5 mm Hexagon Square, 23mm Overall Length
- STAHLWILLE 1/4 in Drive 8 mm Hexagon Square, 23mm Overall Length
- STAHLWILLE 1/4 in Drive 7 mm Hexagon Square, 23mm Overall Length
- STAHLWILLE 1/4 in Drive 4.5 mm Hexagon Square, 23mm Overall Length
- STAHLWILLE 1/4 in Drive 11 mm Hexagon Square, 23mm Overall Length
