STAHLWILLE 1/4 in Drive 13 mm Hexagon Square, 23mm Overall Length
- RS Stock No.:
- 720-227
- Mfr. Part No.:
- 01010013
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
€13.88
(exc. VAT)
€17.07
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.88 |
*price indicative
- RS Stock No.:
- 720-227
- Mfr. Part No.:
- 01010013
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Socket | |
| Socket Size | 13 mm | |
| Drive Size | 1/4in | |
| Number of Pieces | 1 | |
| Socket Type | Hexagon | |
| Insulated | No | |
| Finish | Chrome Plated | |
| Standards/Approvals | ISO 2725-1 | |
| Overall Length | 23mm | |
| Material | Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Socket | ||
Socket Size 13 mm | ||
Drive Size 1/4in | ||
Number of Pieces 1 | ||
Socket Type Hexagon | ||
Insulated No | ||
Finish Chrome Plated | ||
Standards/Approvals ISO 2725-1 | ||
Overall Length 23mm | ||
Material Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Stahlwille 1/4 inch hex Socket is engineered for precision and strength, making it the Ideal choice for professionals seeking reliability in tight spaces. Built from HPQ high-performance steel, this socket is designed to perform under high torque conditions, providing excellent durability and resilience. The 13mm size is perfect for a variety of tasks, ensuring a secure fit and enhanced grip. Its unique AS-Drive profile reduces the risk of damage to fasteners, while the chrome-plated finish ensures resistance against corrosion. Designed with the user in mind, this socket combines lightweight construction with formidable strength, making it an essential addition to any toolbox.
Manufactured from HPQ high-performance steel for exceptional durability
Features a 1/4 inch internal square drive for versatile compatibility
Unique AS-Drive profile reduces the chance of fastener damage
Thin-walled and lightweight design Ideal for working in confined spaces
Length of 23mm provides optimal flexibility for various applications
Chrome-plated finish prevents corrosion and extends the product's life
Complies with DIN 3124 / ISO 2725-1 and ASME B 107.5M standards
Related links
- STAHLWILLE 1/4 in Drive 12 mm Hexagon Square, 23mm Overall Length
- STAHLWILLE 1/4 in Drive 3 mm Hexagon Square, 23mm Overall Length
- STAHLWILLE 1/4 in Drive 10 mm Hexagon Square, 23mm Overall Length
- STAHLWILLE 1/4 in Drive 3.5 mm Hexagon Square, 23mm Overall Length
- STAHLWILLE 1/4 in Drive 8 mm Hexagon Square, 23mm Overall Length
- STAHLWILLE 1/4 in Drive 7 mm Hexagon Square, 23mm Overall Length
- STAHLWILLE 1/4 in Drive 4.5 mm Hexagon Square, 23mm Overall Length
- STAHLWILLE 1/4 in Drive 11 mm Hexagon Square, 23mm Overall Length
