STAHLWILLE 1/4 in Drive 8 mm Hexagon Square, 23mm Overall Length
- RS Stock No.:
- 720-244
- Mfr. Part No.:
- 01010008
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
€13.05
(exc. VAT)
€16.05
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.05 |
*price indicative
- RS Stock No.:
- 720-244
- Mfr. Part No.:
- 01010008
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Socket Size | 8 mm | |
| Product Type | Socket | |
| Drive Size | 1/4in | |
| Socket Type | Hexagon | |
| Number of Pieces | 1 | |
| Insulated | No | |
| Finish | Chrome Plated | |
| Standards/Approvals | ISO 2725-1 | |
| Overall Length | 23mm | |
| Material | Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Socket Size 8 mm | ||
Product Type Socket | ||
Drive Size 1/4in | ||
Socket Type Hexagon | ||
Number of Pieces 1 | ||
Insulated No | ||
Finish Chrome Plated | ||
Standards/Approvals ISO 2725-1 | ||
Overall Length 23mm | ||
Material Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Stahlwille 1/4 inch socket delivers precision and performance for both professionals and DIY enthusiasts. Crafted from high-performance quality (HPQ ) steel, this socket is engineered to withstand high torques, making it Ideal for use in tight spaces such as turbines. With a length of 23 mm and a robust construction, it ensures exceptional strength and durability. Designed to meet stringent standards such as DIN 3124 and ISO 2725-1, this socket not only meets the demands of various applications but also boasts longevity, ensuring it's a reliable tool in your arsenal. Whether you're tackling maintenance tasks or complex assembly jobs, this socket offers optimal functionality every time.
Made from wear-resistant high-performance steel for durability
Thin-walled design allows for ease of use in confined areas
HPQ technology ensures high torque handling and exceptional strength
Hex with AS-Drive profile enhances grip and prevents rounding of screws
Complies with DIN and ISO standards for quality assurance
Chrome-plated finish offers protection against corrosion and wear
Lightweight, facilitating prolonged use without fatigue
Versatile for both professional and DIY applications in various environments
Related links
- STAHLWILLE 1/4 in Drive 12 mm Hexagon Square, 23mm Overall Length
- STAHLWILLE 1/4 in Drive 13 mm Hexagon Square, 23mm Overall Length
- STAHLWILLE 1/4 in Drive 3 mm Hexagon Square, 23mm Overall Length
- STAHLWILLE 1/4 in Drive 10 mm Hexagon Square, 23mm Overall Length
- STAHLWILLE 1/4 in Drive 3.5 mm Hexagon Square, 23mm Overall Length
- STAHLWILLE 1/4 in Drive 7 mm Hexagon Square, 23mm Overall Length
- STAHLWILLE 1/4 in Drive 4.5 mm Hexagon Square, 23mm Overall Length
- STAHLWILLE 1/4 in Drive 11 mm Hexagon Square, 23mm Overall Length
