STAHLWILLE 3/8 in Drive 16 mm Hexagon Square, 31mm Overall Length
- RS Stock No.:
- 719-244
- Mfr. Part No.:
- 02110016
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
€21.90
(exc. VAT)
€26.94
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.90 |
*price indicative
- RS Stock No.:
- 719-244
- Mfr. Part No.:
- 02110016
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Socket Size | 16 mm | |
| Product Type | Socket | |
| Drive Size | 3/8in | |
| Number of Pieces | 1 | |
| Socket Type | Hexagon | |
| Insulated | No | |
| Finish | Chrome Plated | |
| Overall Length | 31mm | |
| Standards/Approvals | ISO 2725-1 | |
| Material | Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Socket Size 16 mm | ||
Product Type Socket | ||
Drive Size 3/8in | ||
Number of Pieces 1 | ||
Socket Type Hexagon | ||
Insulated No | ||
Finish Chrome Plated | ||
Overall Length 31mm | ||
Standards/Approvals ISO 2725-1 | ||
Material Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Stahlwille Socket is engineered for precision and durability, making it an essential tool for both professionals and DIY enthusiasts. Designed with a hex AS-Drive profile, this 3/8-inch internal square drive socket provides optimal performance for tightening and loosening tasks. Crafted from HPQ high-performance steel, it ensures long-lasting functionality while withstanding high torque levels, Ideal for applications in tight spaces, such as turbines. Whether you're working on automotive repairs or mechanical assemblies, this socket guarantees reliability and ease of use.
Hex AS-Drive profile for superior grip and torque application
3/8-inch internal square drive compatibility meets diverse socket needs
Constructed from HPQ high-performance steel for enhanced durability
Chrome-plated finish offers resistance to corrosion and extends lifespan
Lightweight and thin-walled design suitable for confined work areas
Meets multiple international standards including DIN and ISO for reliability
Depth of 26mm allows for effective use on a variety of fasteners
Packaged efficiently for easy storage and transport
Related links
- STAHLWILLE 3/8 in Drive 15 mm Hexagon Square, 31mm Overall Length
- STAHLWILLE 3/8 in Drive 17 mm Hexagon Square, 31mm Overall Length
- STAHLWILLE 3/8 in Drive 16 mm 12 Point Square, 31mm Overall Length
- STAHLWILLE 3/8 in Drive 9/16 in 12 Point Square, 31mm Overall Length
- STAHLWILLE 3/8 in Drive 19/32 in Bi-Hex Square, 31mm Overall Length
- STAHLWILLE 3/8 in Drive 15 mm 12 Point Square, 31mm Overall Length
- STAHLWILLE 3/8 in Drive 5/8 in 12 Point Square, 31mm Overall Length
- STAHLWILLE 3/8 in Drive 17 mm 12 Point Square, 31mm Overall Length
