STAHLWILLE 3/8 in Drive 7 mm Bi-Hex Square, 24mm Overall Length
- RS Stock No.:
- 719-290
- Mfr. Part No.:
- 02010007
- Manufacturer:
- STAHLWILLE
Image representative of range
Subtotal (1 unit)*
€21.08
(exc. VAT)
€25.93
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.08 |
*price indicative
- RS Stock No.:
- 719-290
- Mfr. Part No.:
- 02010007
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Socket Size | 7 mm | |
| Product Type | Socket | |
| Drive Size | 3/8in | |
| Number of Pieces | 1 | |
| Socket Type | Bi-Hex | |
| Insulated | No | |
| Finish | Chrome Plated | |
| Overall Length | 24mm | |
| Standards/Approvals | ISO 2725-1 | |
| Material | Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Socket Size 7 mm | ||
Product Type Socket | ||
Drive Size 3/8in | ||
Number of Pieces 1 | ||
Socket Type Bi-Hex | ||
Insulated No | ||
Finish Chrome Plated | ||
Overall Length 24mm | ||
Standards/Approvals ISO 2725-1 | ||
Material Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Stahlwille 3/8 inch socket is designed for precision and efficiency in various mechanical tasks. Ideal for professional mechanics and DIY enthusiasts alike, this socket boasts a bi-hex AS-Drive profile that enhances grip and reduces wear, making your work seamless and reliable. Crafted from premium HPQ high-performance steel, it offers exceptional strength while remaining lightweight, making it particularly suitable for tight spaces. With a depth of 23mm and a carefully engineered shape, this socket is perfect for accessing confined areas while maintaining torque integrity, ensuring you achieve optimal results every time.
Engineered with HPQ high-performance steel for maximum durability
Bi-hex AS-Drive profile enhances gripping capability and reduces wear
Lightweight design allows for effortless handling in constrained areas
Depth of 23mm makes it perfect for confined spaces without sacrificing torque
Chrome-plated finish provides additional resistance to corrosion and wear
Compatible with various drive profiles, maintaining versatility in tool use
Conforms to DIN 3124 / ISO 2725-1, ensuring high standards of quality
Packaged dimensions facilitate easy storage and transport for on-the-go tasks
Related links
- STAHLWILLE 3/8 in Drive 1/4 in Bi-Hex Square, 24mm Overall Length
- STAHLWILLE 1/4 in Drive 9/16 in Bi-Hex Square, 24mm Overall Length
- STAHLWILLE 1/4 in Drive 7 mm Bi-Hex Square, 50mm Overall Length
- STAHLWILLE 3/8 in Drive 20 mm Bi-Hex Square, 34mm Overall Length
- STAHLWILLE 3/8 in Drive 8 mm Bi-Hex Square, 25mm Overall Length
- STAHLWILLE 3/8 in Drive 11 mm Bi-Hex Square, 54mm Overall Length
- STAHLWILLE 3/8 in Drive 21 mm Bi-Hex Square, 34mm Overall Length
- STAHLWILLE 3/8 in Drive 8 mm Bi-Hex Square, 54mm Overall Length
